Microchip PIC16F15345-I/GZ 8 Bit MCU, PIC16 Microcontroller, 14kB FLASH, 18-Pin UQFN

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$8.58

(exc. GST)

$9.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 395 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 5$1.716$8.58
10 - 20$1.684$8.42
25 - 45$1.58$7.90
50 - 85$1.55$7.75
90 +$1.52$7.60

*price indicative

Packaging Options:
RS Stock No.:
263-8088
Mfr. Part No.:
PIC16F15345-I/GZ
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC16

Product Type

Microcontroller

Package Type

UQFN

Mount Type

Surface

Pin Count

18

Device Core

8 Bit MCU

Program Memory Size

14kB

RAM Size

1bit

Maximum Supply Voltage

5.5V

Analogue Comparators

2

Minimum Operating Temperature

-40°C

DACs

5 bit

Maximum Operating Temperature

85°C

Standards/Approvals

No

Minimum Supply Voltage

2V

Program Memory Type

FLASH

ADCs

8 bit

Automotive Standard

No

Instruction Set Architecture

MCU

The Microchip PIC16F15345 is a 8bit product family feature essential peripherals like Intelligent Analog, Core Independent Peripherals and communication combined with extreme Low Power for a wide range of low power applications. The family features PWMs, multiple communication, temperature sensor and memory features like Memory Access Partition and Device Information Area.

Enhanced Mid range Core with 49 Instruction 16 Stack Levels

Flash Program Memory with self read and write capability

Extreme Low Power

IDLE and DOZE low power modes

Peripheral Module Disable

Peripheral Pin Select

4times 10 bit PWMs

2times Capture Compare, PWM

Complementary Waveform Generator

Numerically Controlled Oscillator

4x Configurable Logic Controller

17 Channel 10 bit ADC with Voltage Reference

5 bit Digital to Analog Converter

2times Comparators

1times 8 bit Timers TMR0 and TMR2

2times 16 bit Timer TMR1

Window Watchdog Timer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy