Microchip PIC16F15313-I/RF 8 Bit MCU, PIC16 Microcontroller, 3.5kB FLASH, 8-Pin RF
- RS Stock No.:
- 263-8086
- Mfr. Part No.:
- PIC16F15313-I/RF
- Brand:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$12.12
(exc. GST)
$13.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 280 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $1.212 | $12.12 | - |
| 20 - 40 | $1.19 | $11.90 | 1% |
| 50 - 70 | $1.116 | $11.16 | 7% |
| 80 - 110 | $1.094 | $10.94 | 9% |
| 120 + | $1.092 | $10.92 | 9% |
*price indicative
- RS Stock No.:
- 263-8086
- Mfr. Part No.:
- PIC16F15313-I/RF
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16 | |
| Package Type | RF | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Device Core | 8 Bit MCU | |
| Program Memory Size | 3.5kB | |
| RAM Size | 256bit | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| DACs | 5 bit | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2V | |
| Automotive Standard | No | |
| Instruction Set Architecture | MCU | |
| ADCs | 10 bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16 | ||
Package Type RF | ||
Mount Type Surface | ||
Pin Count 8 | ||
Device Core 8 Bit MCU | ||
Program Memory Size 3.5kB | ||
RAM Size 256bit | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
DACs 5 bit | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2V | ||
Automotive Standard No | ||
Instruction Set Architecture MCU | ||
ADCs 10 bit | ||
Program Memory Type FLASH | ||
The Microchip PIC16F15313 is a 8 bit product family feature essential peripherals like Intelligent Analog, Core Independent Peripherals and communication combined with extreme Low Power for a wide range of low power applications. The family features PWMs, multiple communication, temperature sensor and memory features like Memory Access Partition and Device Information Area.
C Compiler Optimized RISC Architecture
Operating Speed: DC – 32 MHz clock input 125 ns minimum instruction cycle
Interrupt Capability
16-Level Deep Hardware Stack
Timers: 8 bit Timer2 with Hardware Limit Timer 16 bit Timer0/1
Low Current Power on Reset
Configurable Power up Timer
Brown out Reset
Low Power BOR Option
Windowed Watchdog Timer
Related links
- Microchip 8 Bit MCU 3.5kB FLASH, 8-Pin RF
- Microchip PIC16F18323T-I/ST 8 Bit MCU 3.5kB FLASH, 14-Pin TSSOP
- Microchip 8 Bit MCU 3.5kB FLASH, 14-Pin TSSOP
- Microchip 8 Bit MCU 3.5kB FLASH, 20-Pin SSOP
- Microchip PIC16F1826-E/SS 8 Bit MCU 3.5kB FLASH, 20-Pin SSOP
- Microchip PIC16F18313-I/RF PIC16F18313 Microcontroller 3.5kB FLASH, 8-Pin UDFN
- Microchip PIC16F15313-I/P PIC16F15313 Microcontroller 3.5kB FLASH, 8-Pin PDIP
- Microchip PIC16F15313-I/SN PIC16F15313 Microcontroller 3.5kB FLASH, 8-Pin SOIC
