Renesas Electronics R5F564MFCDFC#31, 32bit RXv2 Microcontroller MCU, RX64M, 120MHz, 2048 kB Flash, 176-Pin QFP
- RS Stock No.:
- 263-0148
- Mfr. Part No.:
- R5F564MFCDFC#31
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 263-0148
- Mfr. Part No.:
- R5F564MFCDFC#31
- Brand:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Renesas Electronics MCU is 32 bit microcontroller capable of operating at up to 120 MHz, providing a leading edge performance of 5.06 CoreMark/MHz. The RX64M employs the powerfully evolved RXv2 core, which is backward compatible with the RX core employed in existing RX products.
32 bit RXv2 CPU core
Low power design and architecture
On chip flash memory for code
Independent watchdog timer
Low power design and architecture
On chip flash memory for code
Independent watchdog timer
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Family Name | RX64M |
Package Type | QFP |
Mounting Type | Surface Mount |
Pin Count | 176 |
Device Core | RXv2 |
Data Bus Width | 32bit |
Program Memory Size | 2048 kB |
Maximum Frequency | 120MHz |
RAM Size | 512 kB |
USB Channels | 1 |
Number of SPI Channels | 10 |
Number of USART Channels | 0 |
Number of CAN Channels | 3 |
Number of UART Channels | 12 |
Typical Operating Supply Voltage | 2.7 → 3.6 V |
Number of I2C Channels | 11 |
Number of Ethernet Channels | 2 |
Dimensions | 24 x 24 x 1.7mm |
Program Memory Type | Flash |
Number of ADC Units | 1 |
Maximum Operating Temperature | +85 °C |
Length | 24mm |
ADCs | 29 x 12 bit |
Height | 1.7mm |
Number of LIN Channels | 0 |
Width | 24mm |
Maximum Number of Ethernet Channels | 2 |
Minimum Operating Temperature | -40 °C |
Instruction Set Architecture | CISC Harvard |
Related links
- Renesas Electronics R5F564MFCDFC#31, 32bit RXv2 Microcontroller...
- Renesas Electronics R5F564MFCDFB#31, 32bit RXv2 Microcontroller...
- Renesas Electronics R5F5651CDDFC#30, 32bit RXv2 Microcontroller...
- Renesas Electronics R5F565NEDDFC#30, 32bit RXv2 Microcontroller...
- Renesas Electronics R5F5651EDDFC#30, 32bit RXv2 Microcontroller...
- Renesas Electronics R5F564MLCDFB#31, 32bit RXv2 Microcontroller,...
- Renesas Electronics R5F5651EDDFP#30, 32bit RXv2 Microcontroller...
- Renesas Electronics R5F565NEDDFP#30, 32bit RXv2 Microcontroller...