Renesas Electronics R5F572NDDDFB#30, 32 bit RXv3, RX72N Microcontroller, 240 MHz, 2048kB FLASH, 144-Pin LFQFP
- RS Stock No.:
- 262-7156
- Mfr. Part No.:
- R5F572NDDDFB#30
- Brand:
- Renesas Electronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$23.71
(exc. GST)
$26.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $23.71 |
| 10 - 24 | $21.79 |
| 25 - 89 | $20.87 |
| 90 + | $18.38 |
*price indicative
- RS Stock No.:
- 262-7156
- Mfr. Part No.:
- R5F572NDDDFB#30
- Brand:
- Renesas Electronics
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Microcontroller | |
| Series | RX72N | |
| Package Type | LFQFP | |
| Mount Type | Surface Mount | |
| Pin Count | 144 | |
| Device Core | RXv3 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 2048kB | |
| Maximum Clock Frequency | 240MHz | |
| RAM Size | 1024kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 112 | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.7mm | |
| Length | 20mm | |
| Width | 20mm | |
| Minimum Supply Voltage | 2.7V | |
| Number of Timers | 3 | |
| Instruction Set Architecture | CISC | |
| ADCs | 29 x 12 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Microcontroller | ||
Series RX72N | ||
Package Type LFQFP | ||
Mount Type Surface Mount | ||
Pin Count 144 | ||
Device Core RXv3 | ||
Data Bus Width 32bit | ||
Program Memory Size 2048kB | ||
Maximum Clock Frequency 240MHz | ||
RAM Size 1024kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 112 | ||
Maximum Operating Temperature 85°C | ||
Height 1.7mm | ||
Length 20mm | ||
Width 20mm | ||
Minimum Supply Voltage 2.7V | ||
Number of Timers 3 | ||
Instruction Set Architecture CISC | ||
ADCs 29 x 12 Bit | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- CN
Related links
- Renesas Electronics R5F572NDDDFB#30 RX700 Microcontroller 2048kB FLASH, 144-Pin LFQFP
- Renesas Electronics R5F572NDDDFP#30 RX700 Microcontroller 4096kB FLASH, 144-Pin LFQFP
- Renesas Electronics R5F571MFCDFP#30 RX700 Microcontroller 2048kB FLASH, 100-Pin LFQFP
- Renesas Electronics R5F566NNDDFB#30 RX66N Microcontroller 4.096MB FLASH, 144-Pin LFQFP
- Renesas Electronics R5F56609HDFB#30 RX660 Microcontroller 1024kB FLASH, 144-Pin LFQFP
- Renesas Electronics R5F572NNDDFP#30 RX72N Microcontroller 4.096MB FLASH, 100-Pin LFQFP
- Renesas Electronics R5F572MNDDFC#30 RX72M Microcontroller 4.096MB FLASH, 176-Pin LFQFP
- Renesas Electronics R5F572MNDDBD#20 RX700 Microcontroller 4.096MB FLASH, 224-Pin LFBGA