Renesas Electronics R5F571MFCDFP#30, 32 bit RX, RX71M Microcontroller, 240 MHz, 2048kB FLASH, 100-Pin LFQFP
- RS Stock No.:
- 262-7144
- Mfr. Part No.:
- R5F571MFCDFP#30
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 262-7144
- Mfr. Part No.:
- R5F571MFCDFP#30
- Brand:
- Renesas Electronics
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Microcontroller | |
| Series | RX71M | |
| Package Type | LFQFP | |
| Mount Type | Surface Mount | |
| Pin Count | 100 | |
| Device Core | RX | |
| Data Bus Width | 32bit | |
| Program Memory Size | 2048kB | |
| Maximum Clock Frequency | 240MHz | |
| RAM Size | 512kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 79 | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.7mm | |
| Width | 14mm | |
| Length | 14mm | |
| Minimum Supply Voltage | 2.7V | |
| Program Memory Type | FLASH | |
| ADCs | 22 x 12 Bit | |
| Instruction Set Architecture | CISC | |
| Number of Timers | 3 | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Microcontroller | ||
Series RX71M | ||
Package Type LFQFP | ||
Mount Type Surface Mount | ||
Pin Count 100 | ||
Device Core RX | ||
Data Bus Width 32bit | ||
Program Memory Size 2048kB | ||
Maximum Clock Frequency 240MHz | ||
RAM Size 512kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 79 | ||
Maximum Operating Temperature 85°C | ||
Height 1.7mm | ||
Width 14mm | ||
Length 14mm | ||
Minimum Supply Voltage 2.7V | ||
Program Memory Type FLASH | ||
ADCs 22 x 12 Bit | ||
Instruction Set Architecture CISC | ||
Number of Timers 3 | ||
- COO (Country of Origin):
- CN
Related links
- Renesas Electronics R5F571MFCDFP#30 RX700 Microcontroller 2048kB FLASH, 100-Pin LFQFP
- Renesas Electronics R5F572NDDDFB#30 RX700 Microcontroller 2048kB FLASH, 144-Pin LFQFP
- Renesas Electronics R5F572NDDDFP#30 RX700 Microcontroller 4096kB FLASH, 144-Pin LFQFP
- Renesas Electronics R5F566NDDDFP#30 RX600 Microcontroller 2048kB FLASH, 100-Pin LFQFP
- Renesas Electronics R5F572MNDDBD#20 RX700 Microcontroller 4.096MB FLASH, 224-Pin LFBGA
- Renesas Electronics R5F572NNDDFP#30 RX72N Microcontroller 4.096MB FLASH, 100-Pin LFQFP
- Renesas Electronics R5F572MNDDFC#30 RX72M Microcontroller 4.096MB FLASH, 176-Pin LFQFP
- Renesas Electronics R5F52318ADFP#30 RX231 Microcontroller 512kB FLASH, 100-Pin LFQFP
