Renesas Electronics R5F52306ADFL#30, 32 bit RXv2, RX230 Microcontroller, 54 MHz, 256kB FLASH, 48-Pin LQFP

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$14.00

(exc. GST)

$15.40

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 198 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
2 - 8$7.00$14.00-
10 - 18$6.285$12.5710%
20 - 98$6.15$12.3012%
100 - 198$5.14$10.2826%
200 +$5.04$10.0827%

*price indicative

Packaging Options:
RS Stock No.:
262-7117
Mfr. Part No.:
R5F52306ADFL#30
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Microcontroller

Series

RX230

Package Type

LQFP

Mount Type

Surface

Pin Count

48

Device Core

RXv2

Data Bus Width

32bit

Program Memory Size

256kB

Maximum Clock Frequency

54MHz

RAM Size

32kB

Maximum Supply Voltage

5.5V

DACs

12 bit

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

7mm

Length

7mm

Standards/Approvals

RoHS

Height

1.7mm

Minimum Supply Voltage

1.8V

ADCs

8 x 12 Bit

Program Memory Type

FLASH

Instruction Set Architecture

CISC

Number of Timers

2

Automotive Standard

No

COO (Country of Origin):
CN
The Renesas Electronics RX230 Group of devices leverages an optimal combination of a 32-bit RXv2 CPU core with improved DSP/FPU and low-power consumption technology to realize extreme power efficiency. High-performance digital filtering, floating-point op

CISC Harvard architecture with 5-stage pipeline

Variable-length instructions, ultra-compact code

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy