Renesas Electronics R5F51101ADFL#30, 16 bit RXv1, RX 100 Microcontroller, 32 MHz, 32kB FLASH, 48-Pin LFQFP
- RS Stock No.:
- 261-6022
- Mfr. Part No.:
- R5F51101ADFL#30
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 261-6022
- Mfr. Part No.:
- R5F51101ADFL#30
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Series | RX 100 | |
| Product Type | Microcontroller | |
| Package Type | LFQFP | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | RXv1 | |
| Data Bus Width | 16bit | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 10kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 7.1mm | |
| Standards/Approvals | RoHS | |
| Width | 7.1mm | |
| Height | 1.7mm | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 1 | |
| Instruction Set Architecture | CISC Harvard | |
| Automotive Standard | No | |
| ADCs | 10 x 12 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Series RX 100 | ||
Product Type Microcontroller | ||
Package Type LFQFP | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core RXv1 | ||
Data Bus Width 16bit | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 10kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 7.1mm | ||
Standards/Approvals RoHS | ||
Width 7.1mm | ||
Height 1.7mm | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 1 | ||
Instruction Set Architecture CISC Harvard | ||
Automotive Standard No | ||
ADCs 10 x 12 Bit | ||
Program Memory Type FLASH | ||
The Renesas R5F51101ADFL#30 microcontroller has a small-capacity, low pin count lineup from 8 KB/8 KB to 128 KB/16 KB ROM/RAM, and 36 to 64 pins. This microcontroller has a 12-bit A/D converter, timer, serial interface, and more are built into a small 4 x 4 mm package. It is suitable for sensor hub and other applications where small size and processing performance are demanded.
CPU= RX (32-bit)
Max frequency= 32 MHz
Program memory= 32 KB Flash memory
Pin count= 48
Related links
- Renesas Electronics R5F51101ADFL#30 RX111 Microcontroller 32kB FLASH, 48-Pin LFQFP
- Renesas Electronics R5F51115ADFL#3A RX111 Microcontroller 128kB FLASH, 48-Pin LFQFP
- Renesas Electronics R5F51104ADFL#30 RX110 Microcontroller 96kB FLASH, 48-Pin LFQFP
- Renesas Electronics R5F100GCGFB#30 32 MHz 48-Pin LFQFP
- Renesas Electronics R5F51116ADFL#3A RX111 Microcontroller 256kB FLASH, 48-Pin LQFP
- Renesas Electronics R5F51118ADFM#3A RX111 Microcontroller 512kB FLASH, 64-Pin LFQFP
- Renesas Electronics R5F51115ADFM#3A RX111 Microcontroller 128kB ROM 64-Pin LFQFP
- Renesas Electronics R5F51116ADFM#3A RX111 Microcontroller 256kB FLASH, 64-Pin LFQFP
