STMicroelectronics STM32F031G4U7, 32 bit ARM Cortex M0, STM32F0 Microcontroller, 48 MHz, 16kB FLASH, 28-Pin UFQFPN
- RS Stock No.:
- 192-1427
- Mfr. Part No.:
- STM32F031G4U7
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 192-1427
- Mfr. Part No.:
- STM32F031G4U7
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32F0 | |
| Package Type | UFQFPN | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | ARM Cortex M0 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 16kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 4kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 4.1mm | |
| Height | 550μm | |
| Maximum Power Dissipation Pd | 169mW | |
| Standards/Approvals | FBI | |
| Width | 4.1mm | |
| Minimum Supply Voltage | 2V | |
| Program Memory Type | FLASH | |
| ADCs | 13 x 12 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 3 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32F0 | ||
Package Type UFQFPN | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core ARM Cortex M0 | ||
Data Bus Width 32bit | ||
Program Memory Size 16kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 4kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Length 4.1mm | ||
Height 550μm | ||
Maximum Power Dissipation Pd 169mW | ||
Standards/Approvals FBI | ||
Width 4.1mm | ||
Minimum Supply Voltage 2V | ||
Program Memory Type FLASH | ||
ADCs 13 x 12 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Number of Timers 3 | ||
- COO (Country of Origin):
- CN
The STM32F031x4/x6 microcontrollers incorporate the high-performance ARM®Cortex®-M0 32-bit RISC core operating at up to 48 MHz frequency, high-speed embedded memories (up to 32 Kbytes of Flash memory and 4 Kbytes of SRAM), and an extensive range of enhanced peripherals and I/Os. All devices offer standard communication interfaces (one I2C, one SPI/ I2S and one USART), one 12-bit ADC, five 16-bit timers, one 32-bit timer and an advanced-control PWM timer.
Depending on the device chosen, different sets of peripherals are included.
These features make the STM32F031x4/x6 microcontrollers suitable for a wide range of applications such as application control and user interfaces, hand-held equipment, A/V receivers and digital TV, PC peripherals, gaming and GPS platforms, industrial applications, PLCs, inverters, printers, scanners, alarm systems, video intercoms and HVACs.
Related links
- STMicroelectronics STM32F031G4 Microcontroller 16kB FLASH, 28-Pin UFQFPN
- STMicroelectronics STM32F031G4U6 STM32F031G4 Microcontroller 16kB FLASH, 28-Pin UFQFPN
- STMicroelectronics 48 MHz 28-Pin UFQFPN
- STMicroelectronics STM32C031G4U6 48 MHz 28-Pin UFQFPN
- STMicroelectronics STM32F042C4 Microcontroller 16kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32F042K4 Microcontroller 16kB FLASH, 32-Pin UFQFPN
- STMicroelectronics STM32F031K4 Microcontroller 16kB FLASH, 32-Pin UFQFPN
- STMicroelectronics STM32C0 Microcontroller 16kB FLASH, 48-Pin UFQFPN
