STMicroelectronics STM32MP135DAE7, 16 bit ARM Cortex A7, Arm Cortex-A7 Microcontroller, 800 MHz RAM, 289-Pin LFBGA

This image is representative of the product range

Get a bulk buy discount

Add 238 more to save 10%

View bulk pricing options

Subtotal (1 tray of 119 units)*

$1,392.90

(exc. GST)

$1,532.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 119 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
119 - 119$11.705$1,392.90-
238 - 238$10.534$1,253.5510%
357 +$9.481$1,128.2419%

*price indicative

RS Stock No.:
261-5056
Mfr. Part No.:
STM32MP135DAE7
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Microcontroller

Series

Arm Cortex-A7

Package Type

LFBGA

Mount Type

Surface

Pin Count

289

Device Core

ARM Cortex A7

Data Bus Width

16bit

Interface Type

USB, SPI, SDM, SAI, IIS, IIC, Ethernet, CAN

Maximum Clock Frequency

800MHz

RAM Size

448kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Width

14mm

Length

14mm

Height

1.7mm

Number of Programmable I/Os

135

Standards/Approvals

RoHS

Minimum Supply Voltage

1.7V

Instruction Set Architecture

ARM

Automotive Standard

No

ADCs

2 x 12 Bit

Program Memory Type

RAM

Number of Timers

5

COO (Country of Origin):
TW
The STMicroelectronics Microprocessor provides advanced HMI with graphics and video on top of real time applications. It provides better user experience powered by advanced 3D GPU. It is seamless and flexible combination of audio and real time processing with cortex-a and cortex-m architecture.

Reduce development time and cost

Boosting performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy