STMicroelectronics STM32MP135CAE3, 16 bit ARM Cortex A7, Arm Cortex-A7 Microcontroller, 800 MHz RAM, 289-Pin LFBGA
- RS Stock No.:
- 261-5053
- Mfr. Part No.:
- STM32MP135CAE3
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 10 more to save $8.30
View bulk pricing optionsSubtotal (1 unit)*
$16.40
(exc. GST)
$18.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 119 unit(s) shipping from 16 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $16.40 | - |
| 10 - 19 | $15.57 | $8.30 |
| 20 - 39 | $14.81 | $31.80 |
| 40 - 49 | $14.07 | $93.20 |
| 50 + | $13.36 | $152.00 |
*price indicative
- RS Stock No.:
- 261-5053
- Mfr. Part No.:
- STM32MP135CAE3
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | Arm Cortex-A7 | |
| Product Type | Microcontroller | |
| Package Type | LFBGA | |
| Mount Type | Surface | |
| Pin Count | 289 | |
| Device Core | ARM Cortex A7 | |
| Data Bus Width | 16bit | |
| Interface Type | CAN, Ethernet, IIC, IIS, SAI, SDM, SPI, USB | |
| Maximum Clock Frequency | 800MHz | |
| RAM Size | 448kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.7mm | |
| Number of Programmable I/Os | 135 | |
| Standards/Approvals | RoHS | |
| Width | 14mm | |
| Length | 14mm | |
| Minimum Supply Voltage | 1.7V | |
| Number of Timers | 5 | |
| Program Memory Type | RAM | |
| ADCs | 2 x 12 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | ARM | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series Arm Cortex-A7 | ||
Product Type Microcontroller | ||
Package Type LFBGA | ||
Mount Type Surface | ||
Pin Count 289 | ||
Device Core ARM Cortex A7 | ||
Data Bus Width 16bit | ||
Interface Type CAN, Ethernet, IIC, IIS, SAI, SDM, SPI, USB | ||
Maximum Clock Frequency 800MHz | ||
RAM Size 448kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.7mm | ||
Number of Programmable I/Os 135 | ||
Standards/Approvals RoHS | ||
Width 14mm | ||
Length 14mm | ||
Minimum Supply Voltage 1.7V | ||
Number of Timers 5 | ||
Program Memory Type RAM | ||
ADCs 2 x 12 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture ARM | ||
- COO (Country of Origin):
- TW
Related links
- STMicroelectronics STM32MP1 Microcontroller 289-Pin LFBGA
- STMicroelectronics STM32MP135FAE7 STM32MP1 Microcontroller 289-Pin LFBGA
- STMicroelectronics STM32MP135DAE7 STM32MP1 Microcontroller 289-Pin LFBGA
- STMicroelectronics STM32MP1 Microcontroller, 800 MHz RAM LFBGA
- STMicroelectronics STM32MP135AAE3 STM32MP1 Microcontroller, 800 MHz RAM LFBGA
- STMicroelectronics STM32MP1 Microcontroller, 800 MHz RAM TFBGA
- STMicroelectronics STM32MP135AAF3 STM32MP1 Microcontroller, 800 MHz RAM TFBGA
- STMicroelectronics STM32MP135CAF3 STM32MP1 Microcontroller 320-Pin TFBGA
