Infineon CYT2BL8CAAQ0AZEGS, 12 bit ARM Cortex M0+, PSOC™ 4100S Max Microcontroller, 48 MHz, 512kB SRAM, 176-Pin LQFP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$22.74

(exc. GST)

$25.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 394 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$22.74
10 - 39$21.58
40 - 79$20.52
80 - 119$19.51
120 +$18.53

*price indicative

Packaging Options:
RS Stock No.:
260-1091
Mfr. Part No.:
CYT2BL8CAAQ0AZEGS
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Microcontroller

Series

PSOC™ 4100S Max

Package Type

LQFP

Mount Type

Surface Mount

Pin Count

176

Device Core

ARM Cortex M0+

Data Bus Width

12bit

Program Memory Size

512kB

Maximum Clock Frequency

48MHz

RAM Size

32kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Analogue Comparators

2

Maximum Expanded Memory Size

384kB

Standards/Approvals

No

Number of Programmable I/Os

84

Minimum Supply Voltage

1.71V

Automotive Standard

No

Instruction Set Architecture

Thumb

Number of Timers

8

Program Memory Type

SRAM

ADCs

12 bit

The Infineon PSoC 4 is a scalable and reconfigurable platform architecture for a family of programmable embedded system controllers with an Arm Cortex-M0+ CPU. It combines programmable and reconfigurable analog and digital blocks. PSoC 4100S Max is a member of the PSoC 4 platform architecture. It is a combination of a microcontroller with standard communication and timing peripherals, a capacitive sensing system with best-in-class performance, programmable general-purpose continuous-time analog blocks, and programmable connectivity. PSoC 4100S Max products are compatible with members of the PSoC 4 platform for new applications and design needs.

48-MHz Arm Cortex-M0+ CPU with single-cycle multiply

Deep Sleep mode with operational analog and 3.7-μA digital system current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy