Infineon CY8C4149AZI-S595, 12 bit ARM Cortex M0+, PSOC™ 4100S Max Microcontroller, 48 MHz, 384kB FLASH, 64-Pin TQFP
- RS Stock No.:
- 260-1086
- Mfr. Part No.:
- CY8C4149AZI-S595
- Brand:
- Infineon
This image is representative of the product range
Add 640 more to save $265.60
View bulk pricing optionsSubtotal (1 tray of 320 units)*
$2,653.12
(exc. GST)
$2,918.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 26 January 2027
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 320 - 320 | $8.291 | $2,653.12 | - |
| 640 - 640 | $7.876 | $2,520.32 | $265.60 |
| 960 + | $7.483 | $2,394.56 | $775.68 |
*price indicative
- RS Stock No.:
- 260-1086
- Mfr. Part No.:
- CY8C4149AZI-S595
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Microcontroller | |
| Series | PSOC™ 4100S Max | |
| Package Type | TQFP | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 12bit | |
| Program Memory Size | 384kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 32kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Number of Programmable I/Os | 84 | |
| Analogue Comparators | 2 | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 1.71V | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Number of Timers | 16 | |
| ADCs | 12 bit | |
| Instruction Set Architecture | Thumb-2 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Microcontroller | ||
Series PSOC™ 4100S Max | ||
Package Type TQFP | ||
Pin Count 64 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 12bit | ||
Program Memory Size 384kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 32kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Number of Programmable I/Os 84 | ||
Analogue Comparators 2 | ||
Standards/Approvals No | ||
Minimum Supply Voltage 1.71V | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
Number of Timers 16 | ||
ADCs 12 bit | ||
Instruction Set Architecture Thumb-2 | ||
PSoC™ 4100S Max
Features:
Related links
- Infineon CY8C4149AZI-S595 PSoCTM 4 Microcontroller 384kB FLASH, 64-Pin TQFP
- Infineon PSOC 4 Microcontroller 384kB FLASH, 48-Pin TQFP
- Infineon PSOC 4 Microcontroller 384kB FLASH, 100-Pin TQFP
- Infineon CY8C4149AZI-S593 PSOC 4 Microcontroller 384kB FLASH, 48-Pin TQFP
- Infineon PSoCTM 4 Microcontroller 512kB SRAM, 176-Pin LQFP
- Infineon CY8C4149AZI-S598 PSOC 4 Microcontroller 384kB FLASH, 100-Pin TQFP
- Infineon CYT2BL8CAAQ0AZEGS PSoCTM 4 Microcontroller 512kB SRAM, 176-Pin LQFP
- Infineon PSOC 4 Microcontroller 128kB FLASH, 64-Pin TQFP
