Infineon TLE9842QXXUMA1, 32 bit ARM Cortex M0, Cortex Microcontroller, 25 MHz, 36kB FLASH, 48-Pin VQFN
- RS Stock No.:
- 258-4158
- Mfr. Part No.:
- TLE9842QXXUMA1
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 258-4158
- Mfr. Part No.:
- TLE9842QXXUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Series | Cortex | |
| Product Type | Microcontroller | |
| Package Type | VQFN | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M0 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 36kB | |
| Interface Type | SPI, LIN, SSC, UART | |
| Maximum Clock Frequency | 25MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 28V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 7mm | |
| Number of Programmable I/Os | 10 | |
| Length | 7mm | |
| Height | 1mm | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 5.5V | |
| Automotive Standard | AEC-Q100 | |
| ADCs | 10 bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 2 | |
| Instruction Set Architecture | Arm Cortex | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Series Cortex | ||
Product Type Microcontroller | ||
Package Type VQFN | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core ARM Cortex M0 | ||
Data Bus Width 32bit | ||
Program Memory Size 36kB | ||
Interface Type SPI, LIN, SSC, UART | ||
Maximum Clock Frequency 25MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 28V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Width 7mm | ||
Number of Programmable I/Os 10 | ||
Length 7mm | ||
Height 1mm | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 5.5V | ||
Automotive Standard AEC-Q100 | ||
ADCs 10 bit | ||
Program Memory Type FLASH | ||
Number of Timers 2 | ||
Instruction Set Architecture Arm Cortex | ||
The Infineon microcontroller with LIN and power switches is product family integrates an Arm Cortex M0 microcontroller core along with relay drivers, high side switches, LIN transceiver and a power supply system that enables the device to operate at the vehicle battery level. The microcontroller with LIN and power switches family offers scalability in terms of Flash memory sizes ranging from 36kB to 64kB with pin-compatible devices. The microcontroller with LIN and power switches family was specifically designed to fit to a wide range of LIN-slave applications where a small package form factor and a minimum number of external components are essential.
5V power supply output
Integrated LIN transceiver compatible with LIN standard 2.2 and SAE J2602-supports fast programming via LIN
8-bit ADC with 7 channels for Voltage and Temperature supervision
10-bit ADC with 13 channels
On chip oscillator & PLL
PWM signal generator and 16 bit timers
Complete system-on-chip
Minimum number of external components reduces BOM cost
Related links
- Infineon TLE9842 Microcontroller 36kB FLASH, 48-Pin VQFN
- Infineon 25 MHz 48-Pin VQFN
- Infineon TLE9843QXXUMA1 25 MHz 48-Pin VQFN
- Infineon TLE9844 Microcontroller 64kB FLASH, 48-Pin VQFN
- Infineon TLE9844QXXUMA1 TLE9844 Microcontroller 64kB FLASH, 48-Pin VQFN
- Infineon TLE9845QXXUMA1 TLE9845 Microcontroller 48kB FLASH, 48-Pin VQFN
- Infineon TLE9845 Microcontroller 48kB FLASH, 48-Pin VQFN
- Infineon XMC1400 Microcontroller 200kB FLASH, 48-Pin VQFN
