Infineon, 32 bit ARM Cortex M0, Cortex Microcontroller, 25 MHz, 36kB FLASH, 48-Pin VQFN

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
258-4157
Mfr. Part No.:
TLE9842QXXUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Series

Cortex

Product Type

Microcontroller

Package Type

VQFN

Mount Type

Surface

Pin Count

48

Device Core

ARM Cortex M0

Data Bus Width

32bit

Interface Type

SPI, LIN, SSC, UART

Program Memory Size

36kB

Maximum Clock Frequency

25MHz

RAM Size

2kB

Maximum Supply Voltage

28V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Width

7mm

Length

7mm

Standards/Approvals

RoHS

Height

1mm

Number of Programmable I/Os

10

Minimum Supply Voltage

5.5V

Program Memory Type

FLASH

ADCs

10 bit

Automotive Standard

AEC-Q100

Instruction Set Architecture

Arm Cortex

Number of Timers

2

The Infineon microcontroller with LIN and power switches is product family integrates an Arm Cortex M0 microcontroller core along with relay drivers, high side switches, LIN transceiver and a power supply system that enables the device to operate at the vehicle battery level. The microcontroller with LIN and power switches family offers scalability in terms of Flash memory sizes ranging from 36kB to 64kB with pin-compatible devices. The microcontroller with LIN and power switches family was specifically designed to fit to a wide range of LIN-slave applications where a small package form factor and a minimum number of external components are essential.

5V power supply output

Integrated LIN transceiver compatible with LIN standard 2.2 and SAE J2602-supports fast programming via LIN

8-bit ADC with 7 channels for Voltage and Temperature supervision

10-bit ADC with 13 channels

On chip oscillator & PLL

PWM signal generator and 16 bit timers

Complete system-on-chip

Minimum number of external components reduces BOM cost

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy