Texas Instruments TM4C129ENCPDTI3, 32 bit ARM Cortex M4F, Tiva Microcontroller, 120 MHz, 1MB FLASH, 128-Pin TQFP (PDT)
- RS Stock No.:
- 252-0779
- Mfr. Part No.:
- TM4C129ENCPDTI3
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$42.28
(exc. GST)
$46.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 155 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $42.28 |
| 10 - 24 | $38.90 |
| 25 - 49 | $37.33 |
| 50 + | $36.58 |
*price indicative
- RS Stock No.:
- 252-0779
- Mfr. Part No.:
- TM4C129ENCPDTI3
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Series | Tiva | |
| Product Type | Microcontroller | |
| Package Type | TQFP (PDT) | |
| Mount Type | Surface | |
| Pin Count | 128 | |
| Device Core | ARM Cortex M4F | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1MB | |
| Maximum Clock Frequency | 120MHz | |
| Maximum Supply Voltage | 3.63V | |
| Number of Programmable I/Os | 90 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 3.15V | |
| Program Memory Type | FLASH | |
| ADCs | 20 x 12 Bit | |
| Instruction Set Architecture | Arm Cortex | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Series Tiva | ||
Product Type Microcontroller | ||
Package Type TQFP (PDT) | ||
Mount Type Surface | ||
Pin Count 128 | ||
Device Core ARM Cortex M4F | ||
Data Bus Width 32bit | ||
Program Memory Size 1MB | ||
Maximum Clock Frequency 120MHz | ||
Maximum Supply Voltage 3.63V | ||
Number of Programmable I/Os 90 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 3.15V | ||
Program Memory Type FLASH | ||
ADCs 20 x 12 Bit | ||
Instruction Set Architecture Arm Cortex | ||
Automotive Standard No | ||
Related links
- Texas Instruments Tiva C Microcontroller 1MB FLASH, 128-Pin TQFP (PDT)
- Texas Instruments Tiva C Microcontroller 1024kB FLASH, 128-Pin TQFP
- Texas Instruments TM4C1294NCPDTI3 Tiva C Microcontroller 1024kB FLASH, 128-Pin TQFP
- Microchip SAM D5x/E5x Family Microcontroller 1MB FLASH, 128-Pin TQFP
- Microchip ATSAME54P20A-AU SAM D5x/E5x Family Microcontroller 1MB FLASH, 128-Pin TQFP
- Microchip PIC32CX1025SG41064-E/V2X PIC32C Microcontroller 1MB FLASH, 64-Pin TQFP-64
- Microchip ATSAME54N20A-AUT SAM E54 32 Bit Microcontroller 1MB FLASH, 100-Pin TQFP-64
- Microchip ATSAME53J20A-AUT SAM E53 32 Bit Microcontroller 1MB FLASH, 64-Pin TQFP-64
