Texas Instruments TM4C1294NCPDTI3, 32 bit ARM Cortex M4F, ARM9 Microcontroller, 120 MHz, 1.024MB FLASH, 128-Pin TQFP
- RS Stock No.:
- 162-9868
- Mfr. Part No.:
- TM4C1294NCPDTI3
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 tray of 90 units)*
$2,617.38
(exc. GST)
$2,879.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 November 2027
Units | Per unit | Per Tray* |
|---|---|---|
| 90 + | $29.082 | $2,617.38 |
*price indicative
- RS Stock No.:
- 162-9868
- Mfr. Part No.:
- TM4C1294NCPDTI3
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Series | ARM9 | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 128 | |
| Device Core | ARM Cortex M4F | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1.024MB | |
| Maximum Clock Frequency | 120MHz | |
| RAM Size | 256kB | |
| Maximum Supply Voltage | 4V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 14.05mm | |
| Length | 14.05mm | |
| Height | 1.15mm | |
| DACs | 12 bit | |
| Number of Programmable I/Os | 90 | |
| Analogue Comparators | 3 | |
| Minimum Supply Voltage | 0mV | |
| Program Memory Type | FLASH | |
| ADCs | 20 x 12 Bit | |
| Instruction Set Architecture | Harvard | |
| Number of Timers | 8 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Series ARM9 | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 128 | ||
Device Core ARM Cortex M4F | ||
Data Bus Width 32bit | ||
Program Memory Size 1.024MB | ||
Maximum Clock Frequency 120MHz | ||
RAM Size 256kB | ||
Maximum Supply Voltage 4V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 14.05mm | ||
Length 14.05mm | ||
Height 1.15mm | ||
DACs 12 bit | ||
Number of Programmable I/Os 90 | ||
Analogue Comparators 3 | ||
Minimum Supply Voltage 0mV | ||
Program Memory Type FLASH | ||
ADCs 20 x 12 Bit | ||
Instruction Set Architecture Harvard | ||
Number of Timers 8 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
Tiva™ C Series Microcontrollers, Texas Instruments
Related links
- Texas Instruments TM4C1294NCPDTI3 Tiva C Microcontroller 1024kB FLASH, 128-Pin TQFP
- Texas Instruments Tiva C Microcontroller 1MB FLASH, 128-Pin TQFP (PDT)
- Texas Instruments TM4C129ENCPDTI3 Tiva C Microcontroller 1MB FLASH, 128-Pin TQFP (PDT)
- Texas Instruments Tiva C Microcontroller 256kB FLASH, 144-Pin LQFP (PGE)
- Texas Instruments Tiva C Microcontroller 32kB FLASH, 64-Pin LQFP (PM)
- Texas Instruments Tiva C Microcontroller 256kB EEPROM 64-Pin LQFP
- Texas Instruments Tiva C Microcontroller 64kB FLASH 64-Pin LQFP
- Texas Instruments TM4C1230D5PMI Tiva C Microcontroller 64kB FLASH 64-Pin LQFP
