Texas Instruments TM4C123GH6PZI, 32 bit ARM Cortex M4F, Tiva Microcontroller, 80 MHz, 256kB FLASH, 144-Pin LQFP (PGE)
- RS Stock No.:
- 252-0777
- Mfr. Part No.:
- TM4C123GH6PZI
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$25.21
(exc. GST)
$27.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 494 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | $25.21 |
| 10 - 24 | $23.18 |
| 25 - 49 | $22.23 |
| 50 + | $21.80 |
*price indicative
- RS Stock No.:
- 252-0777
- Mfr. Part No.:
- TM4C123GH6PZI
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Series | Tiva | |
| Product Type | Microcontroller | |
| Package Type | LQFP (PGE) | |
| Mount Type | Surface | |
| Pin Count | 144 | |
| Device Core | ARM Cortex M4F | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 80MHz | |
| RAM Size | 32kB | |
| Maximum Supply Voltage | 3.63V | |
| Number of Programmable I/Os | 69 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 3.15V | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Instruction Set Architecture | Arm Cortex | |
| ADCs | 22 x 12 Bit | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Series Tiva | ||
Product Type Microcontroller | ||
Package Type LQFP (PGE) | ||
Mount Type Surface | ||
Pin Count 144 | ||
Device Core ARM Cortex M4F | ||
Data Bus Width 32bit | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 80MHz | ||
RAM Size 32kB | ||
Maximum Supply Voltage 3.63V | ||
Number of Programmable I/Os 69 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 3.15V | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
Instruction Set Architecture Arm Cortex | ||
ADCs 22 x 12 Bit | ||
Related links
- Texas Instruments Tiva C Microcontroller 256kB FLASH, 144-Pin LQFP (PGE)
- Texas Instruments TM4C1230C3PMI Tiva C Microcontroller 32kB FLASH, 64-Pin LQFP (PM)
- Texas Instruments Tiva C Microcontroller 32kB FLASH, 64-Pin LQFP (PM)
- Texas Instruments TM4C123FH6PMT Tiva C Microcontroller 256kB EEPROM 64-Pin LQFP
- Texas Instruments Tiva C Microcontroller 256kB EEPROM 64-Pin LQFP
- Texas Instruments Tiva C Microcontroller 64kB FLASH 64-Pin LQFP
- Texas Instruments TM4C1230D5PMI Tiva C Microcontroller 64kB FLASH 64-Pin LQFP
- Texas Instruments Tiva C Microcontroller 1024kB FLASH, 128-Pin TQFP