Microchip, 8 bit PIC, PIC18-Q84 Microcontroller, 64 MHz, 40-Pin VQFN
- RS Stock No.:
- 251-5652
- Mfr. Part No.:
- PIC18F46Q84-I/NHX
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 251-5652
- Mfr. Part No.:
- PIC18F46Q84-I/NHX
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC18-Q84 | |
| Package Type | VQFN | |
| Mount Type | Surface | |
| Pin Count | 40 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Maximum Clock Frequency | 64MHz | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| Number of Programmable I/Os | 36 | |
| DACs | 1 x 8 Bit | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS3, REACH | |
| Minimum Supply Voltage | 1.8V | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| ADCs | 35 x 12 Bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC18-Q84 | ||
Package Type VQFN | ||
Mount Type Surface | ||
Pin Count 40 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Maximum Clock Frequency 64MHz | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
Number of Programmable I/Os 36 | ||
DACs 1 x 8 Bit | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS3, REACH | ||
Minimum Supply Voltage 1.8V | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
ADCs 35 x 12 Bit | ||
The Microchip 8 bit MCU by combining an extensive array of core independent peripherals with controller area network. These cost optimized MCUs contain time-saving CIPs in up to 48-pins with up to 128 KB of flash memory. This product have new features like the universal timer with customization capability, context switching added to the 12-bit ADC with computation for automating analog signal analysis for real-time system response.
Fixed interrupt latency of three instruction cycles
Programmable Vector table base address
Backwards compatible with previous interrupt capabilities
Adjustable sample and hold capacitor array
Related links
- Microchip PIC18F46Q84-I/NHX PIC XLP 18Q Microcontroller 40-Pin VQFN
- Microchip PIC XLP 18Q Microcontroller 40-Pin VQFN
- Microchip PIC18F46Q83-I/NHX PIC XLP 18Q Microcontroller 40-Pin VQFN
- Microchip PIC18F Microcontroller 28kB FLASH, 40-Pin VQFN
- Microchip PIC XLP 18Q Microcontroller 64kB FLASH, 44-Pin QFP
- Microchip PIC18F46Q10-I/PT PIC XLP 18Q Microcontroller 64kB FLASH, 44-Pin QFP
- Microchip PIC18F47Q84-I/NHX PIC18F Microcontroller 28kB FLASH, 40-Pin VQFN
- Microchip PIC XLP 18K Microcontroller 128kB FLASH, 48-Pin TQFP
