Microchip PIC18F46Q10-I/PT, 8 bit PIC, PIC Microcontroller, 64 MHz, 64kB FLASH, 44-Pin QFP

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$10.14

(exc. GST)

$11.16

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 170 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 5$2.028$10.14-
10 - 20$1.994$9.971%
25 - 45$1.958$9.793%
50 - 70$1.928$9.644%
75 +$1.896$9.486%

*price indicative

Packaging Options:
RS Stock No.:
236-8944
Mfr. Part No.:
PIC18F46Q10-I/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC

Package Type

QFP

Mount Type

Surface

Pin Count

44

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

64kB

Maximum Clock Frequency

64MHz

Maximum Supply Voltage

5.5V

DACs

1 x 5 Bit

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

36

Maximum Operating Temperature

85°C

Standards/Approvals

REACH, RoHS3

Minimum Supply Voltage

1.8V

Automotive Standard

No

Program Memory Type

FLASH

Instruction Set Architecture

RISC

ADCs

35 x 10 Bit

The Microchip microcontroller features analog, core independent, and communication peripherals for a wide range of general purpose and low power applications. These 28/40/44-pin devices are equipped with a 10-bit ADC with Computation (ADC2) automating Capacitive Voltage Divider (CVD) techniques for Advanced touch sensing, averaging, filtering, oversampling and performing automatic threshold comparisons. They also offer a set of core independent peripherals such as Complementary Waveform Generator (CWG), Windowed Watchdog timer (WWDT), Cyclic Redundancy Check (CRC)/Memory Scan, Zero-Cross Detect (ZCD), Configurable Logic Cell (CLC), and Peripheral Pin Select (PPS), providing increased design flexibility and lower system cost.

C Compiler optimized RISC architecture

64 MHz clock input over the full VDD range

62.5 ns minimum instruction cycle

Programmable 2-level interrupt priority

31-Level deep hardware stack

Three 8 bit Timers (TMR2/4/6) with hardware limit timer (HLT)

Four 16-Bit Timers (TMR0/1/3/5)

Low current power on reset (POR)

Power up timer (PWRT)

Brown out reset (BOR)

low power BOR (LPBOR) option

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy