Renesas Electronics R5F51303ADFL#30, 32 bit RX, RX130 Microcontroller, 32 MHz, 64kB FLASH, 48-Pin LQFP
- RS Stock No.:
- 250-0160
- Mfr. Part No.:
- R5F51303ADFL#30
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 250-0160
- Mfr. Part No.:
- R5F51303ADFL#30
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Series | RX130 | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | RX | |
| Data Bus Width | 32bit | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 10kB | |
| Maximum Supply Voltage | 2.4V | |
| Minimum Operating Temperature | -40°C | |
| DACs | 12 bit | |
| Maximum Operating Temperature | 85°C | |
| Length | 7mm | |
| Height | 1.7mm | |
| Width | 7mm | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.8V | |
| Instruction Set Architecture | CISC | |
| Automotive Standard | No | |
| Number of Timers | 2 | |
| ADCs | 10 x 12 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Series RX130 | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core RX | ||
Data Bus Width 32bit | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 10kB | ||
Maximum Supply Voltage 2.4V | ||
Minimum Operating Temperature -40°C | ||
DACs 12 bit | ||
Maximum Operating Temperature 85°C | ||
Length 7mm | ||
Height 1.7mm | ||
Width 7mm | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.8V | ||
Instruction Set Architecture CISC | ||
Automotive Standard No | ||
Number of Timers 2 | ||
ADCs 10 x 12 Bit | ||
Program Memory Type FLASH | ||
The Renesas Electronics 32-bit RX MCUs has 50 DMIPS and up to 512-KB flash memory. It includes 48 pins capacitive touch sensing unit.
Low power design and architecture
On-chip flash memory for code, no wait states
On-chip data flash memory
On-chip SRAM, no wait states
Related links
- Renesas Electronics R5F51303ADFL#30 RX130 Microcontroller 64kB FLASH, 48-Pin LQFP
- Renesas Electronics R5F51303ADFM#30 RX130 Microcontroller 64kB FLASH, 64-Pin LFQFP
- Renesas Electronics R5F51305ADFL#30 RX130 Microcontroller 128kB FLASH, 48-Pin LFQFP
- Renesas Electronics R5F51308ADFP#30 RX130 Microcontroller 512kB FLASH, 100-Pin LQFP
- Renesas Electronics R5F51305ADFM#30 RX130 Microcontroller 128kB FLASH, 64-Pin LFQFP
- Renesas Electronics R5F51305ADFN#30 RX130 Microcontroller 128kB FLASH, 80-Pin LFQFP
- Renesas Electronics R5F51403ADFL#30 RX140 Microcontroller 64kB FLASH, 48-Pin LFQFP
- Renesas Electronics R5F523T3ADFL#30 RX23T Microcontroller 64kB FLASH, 48-Pin LFQFP
