Renesas Electronics R5F51308ADFP#30, 32 bit RX, RX130 Microcontroller, 32 MHz, 512kB FLASH, 100-Pin LQFP
- RS Stock No.:
- 234-7140
- Mfr. Part No.:
- R5F51308ADFP#30
- Brand:
- Renesas Electronics
This image is representative of the product range
Add 270 more to save 1%
View bulk pricing optionsSubtotal (1 tray of 90 units)*
$542.97
(exc. GST)
$597.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 180 unit(s), ready to ship from another location
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 90 - 180 | $6.033 | $542.97 | - |
| 270 - 450 | $5.924 | $533.16 | 1% |
| 540 - 990 | $5.818 | $523.62 | 3% |
| 1080 - 2430 | $5.714 | $514.26 | 5% |
| 2520 + | $5.611 | $504.99 | 6% |
*price indicative
- RS Stock No.:
- 234-7140
- Mfr. Part No.:
- R5F51308ADFP#30
- Brand:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Series | RX130 | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | RX | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 48kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| DACs | 2 x 8 Bit | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 14mm | |
| Width | 14mm | |
| Height | 1.7mm | |
| Minimum Supply Voltage | 1.8V | |
| Instruction Set Architecture | CISC | |
| ADCs | 24 x 12 Bit | |
| Number of Timers | 2 | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Series RX130 | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core RX | ||
Data Bus Width 32bit | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 48kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
DACs 2 x 8 Bit | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 14mm | ||
Width 14mm | ||
Height 1.7mm | ||
Minimum Supply Voltage 1.8V | ||
Instruction Set Architecture CISC | ||
ADCs 24 x 12 Bit | ||
Number of Timers 2 | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
Related links
- Renesas Electronics R5F51308ADFP#30 RX130 Microcontroller 512kB FLASH, 100-Pin LQFP
- Renesas Electronics R5F51303ADFL#30 RX130 Microcontroller 64kB FLASH, 48-Pin LQFP
- Renesas Electronics R5F51138ADFP#3A RX113 Microcontroller 512kB FLASH, 100-Pin LFQFP
- Renesas Electronics R5F51303ADFM#30 RX130 Microcontroller 64kB FLASH, 64-Pin LFQFP
- Renesas Electronics R5F51305ADFM#30 RX130 Microcontroller 128kB FLASH, 64-Pin LFQFP
- Renesas Electronics R5F51305ADFN#30 RX130 Microcontroller 128kB FLASH, 80-Pin LFQFP
- Renesas Electronics R5F51305ADFL#30 RX130 Microcontroller 128kB FLASH, 48-Pin LFQFP
- Renesas Electronics RX621 Microcontroller 512kB FLASH, 100-Pin LQFP
