Renesas Electronics R5F56609HDFB#30, 32 bit RXv3, RX660 Microcontroller, 120 MHz, 1024kB FLASH, 144-Pin LFQFP

This image is representative of the product range

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
247-2094
Mfr. Part No.:
R5F56609HDFB#30
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Microcontroller

Series

RX660

Package Type

LFQFP

Mount Type

SMD, Surface Mount

Pin Count

144

Device Core

RXv3

Data Bus Width

32bit

Program Memory Size

1024kB

Maximum Clock Frequency

120MHz

RAM Size

128kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

20mm

Width

20mm

Standards/Approvals

RoHS

Height

1.7mm

Minimum Supply Voltage

2.7V

Program Memory Type

FLASH

Instruction Set Architecture

RXv3

Automotive Standard

No

Number of Timers

3

ADCs

24 x 12 Bit

The Renesas Electronics RX660 Target Board is a excellent choice for basic evaluation and development of selected MCU and provides through-holes for pin headers that allow access to all MCU signal pins, allowing an easy prototyping with a breadboard.

On-board RX660 MCU

A Pmod connector for enhancing functionality

Related links