Renesas Electronics R5F56609BDFP#30, 32 bit RXv3, RX660 Microcontroller, 120 MHz, 1024kB FLASH, 100-Pin LFQFP
- RS Stock No.:
- 247-2092
- Mfr. Part No.:
- R5F56609BDFP#30
- Brand:
- Renesas Electronics
This image is representative of the product range
Add 5 more to save 11%
View bulk pricing optionsSubtotal (1 unit)*
$12.53
(exc. GST)
$13.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 71 unit(s) shipping from 09 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $12.53 | - |
| 5 - 9 | $11.14 | 11% |
| 10 - 49 | $10.02 | 20% |
| 50 - 99 | $9.23 | 26% |
| 100 + | $8.42 | 32% |
*price indicative
- RS Stock No.:
- 247-2092
- Mfr. Part No.:
- R5F56609BDFP#30
- Brand:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Series | RX660 | |
| Product Type | Microcontroller | |
| Package Type | LFQFP | |
| Mount Type | SMD, Surface Mount | |
| Pin Count | 100 | |
| Device Core | RXv3 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1024kB | |
| Maximum Clock Frequency | 120MHz | |
| RAM Size | 128kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 14mm | |
| Width | 14mm | |
| Standards/Approvals | RoHS | |
| Height | 1.7mm | |
| Minimum Supply Voltage | 2.7V | |
| Number of Timers | 3 | |
| Instruction Set Architecture | RXv3 | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| ADCs | 24 x 12 Bit | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Series RX660 | ||
Product Type Microcontroller | ||
Package Type LFQFP | ||
Mount Type SMD, Surface Mount | ||
Pin Count 100 | ||
Device Core RXv3 | ||
Data Bus Width 32bit | ||
Program Memory Size 1024kB | ||
Maximum Clock Frequency 120MHz | ||
RAM Size 128kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 14mm | ||
Width 14mm | ||
Standards/Approvals RoHS | ||
Height 1.7mm | ||
Minimum Supply Voltage 2.7V | ||
Number of Timers 3 | ||
Instruction Set Architecture RXv3 | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
ADCs 24 x 12 Bit | ||
Related links
- Renesas Electronics R5F56609BDFP#30 RX660 Microcontroller 1024kB FLASH, 100-Pin LFQFP
- Renesas Electronics R5F56609HDFB#30 RX660 Microcontroller 1024kB FLASH, 144-Pin LFQFP
- Renesas Electronics R5F565N9BDFB#30 RX65N Microcontroller 1024kB FLASH, 144-Pin LFQFP
- Renesas Electronics R5F526TFDGFP#30 RX26T Microcontroller 512kB FLASH, 100-Pin LFQFP
- Renesas Electronics R5F566NNDDFP#30 RX66N Microcontroller 4.096MB FLASH, 100-Pin LFQFP
- STMicroelectronics STM32F205VGT6 STM32F205VG Microcontroller 1024kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F205VG Microcontroller 1024kB FLASH, 100-Pin LQFP
- Infineon XMC4500F100F1024ACXQMA1 XMC4500 Microcontroller 1024kB FLASH, 100-Pin LQFP
