Microchip PIC24FJ64GU202-I/SO, 16 bit PIC, PIC Microcontroller, 32 MHz, 64kB FLASH, 28-Pin SOIC

This image is representative of the product range

Get a bulk buy discount

Add 108 more to save 1%

View bulk pricing options

Subtotal (1 tube of 27 units)*

$83.73

(exc. GST)

$92.10

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
27 - 81$3.101$83.73-
108 - 513$3.043$82.161%
540 +$2.738$73.9311%

*price indicative

RS Stock No.:
242-5400
Mfr. Part No.:
PIC24FJ64GU202-I/SO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC

Product Type

Microcontroller

Package Type

SOIC

Mount Type

Surface

Pin Count

28

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

64kB

Maximum Clock Frequency

32MHz

DACs

5 bit

RAM Size

8kB

Maximum Supply Voltage

5.5V

Analogue Comparators

3

Number of Programmable I/Os

20

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

6mm

Height

2.05mm

Length

6mm

Standards/Approvals

RoHS Compliant

Minimum Supply Voltage

2.5V

Instruction Set Architecture

Harvard

Automotive Standard

No

ADCs

12 bit

Program Memory Type

FLASH

Number of Timers

4

The Microchip PIC24FJGU2 family offers up to 64KB of ECC Flash, 8KB of RAM, along with several core independent peripherals (CIPs) and Full Speed USB 2.0 Host/Device/OTG. With sleep current down to a few hundreds of nA while retaining the complete RAM content, the ’GP2/GU2’’ family is perfect for extending your battery life in any portable applications.

2.0V to 3.6V, -40°C to 125°C, up to 16 MIPS operation

Ultra-low-power operation with sleep current down to nA with full RAM retention

Code Guard™ Flash protection to manage memory partitions and access restrictions

Dead-Man Timer (DMT) clocked by instruct

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy