Microchip, 16 bit PIC, PIC Microcontroller, 32 MHz, 64kB FLASH, 28-Pin QFN
- RS Stock No.:
- 242-5396
- Mfr. Part No.:
- PIC24FJ64GU202-I/ML
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 242-5396
- Mfr. Part No.:
- PIC24FJ64GU202-I/ML
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC | |
| Product Type | Microcontroller | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 16bit | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 32MHz | |
| DACs | 5 bit | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 20 | |
| Analogue Comparators | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 6mm | |
| Standards/Approvals | RoHS Compliant | |
| Height | 900μm | |
| Length | 6mm | |
| Minimum Supply Voltage | 2.5V | |
| Instruction Set Architecture | Harvard | |
| Automotive Standard | No | |
| ADCs | 12 bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 4 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC | ||
Product Type Microcontroller | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 16bit | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 32MHz | ||
DACs 5 bit | ||
RAM Size 8kB | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 20 | ||
Analogue Comparators 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 6mm | ||
Standards/Approvals RoHS Compliant | ||
Height 900μm | ||
Length 6mm | ||
Minimum Supply Voltage 2.5V | ||
Instruction Set Architecture Harvard | ||
Automotive Standard No | ||
ADCs 12 bit | ||
Program Memory Type FLASH | ||
Number of Timers 4 | ||
The Microchip PIC24FJGU2 family offers up to 64KB of ECC Flash, 8KB of RAM, along with several core independent peripherals (CIPs) and Full Speed USB 2.0 Host/Device/OTG. With sleep current down to a few hundreds of nA while retaining the complete RAM content, the GP2/GU2 family is perfect for extending your battery life in any portable applications.
2.0V to 3.6V, -40°C to 125°C, up to 16 MIPS operation
Ultra-low-power operation with sleep current down to nA with full RAM retention
Code Guard™ Flash protection to manage memory partitions and access restrictions
Dead-Man Timer (DMT) clocked by instruct
Related links
- Microchip PIC24FJ64GU202-I/ML PIC24FJ GU Microcontroller 64kB FLASH, 28-Pin QFN
- Microchip PIC24FJ GU Microcontroller 64kB FLASH, 28-Pin SSOP
- Microchip PIC24FJ GU Microcontroller 64kB FLASH, 28-Pin UQFN
- Microchip PIC24FJ GU Microcontroller 64kB FLASH, 28-Pin SOIC
- Microchip PIC24FJ64GU202-I/SS PIC24FJ GU Microcontroller 64kB FLASH, 28-Pin SSOP
- Microchip PIC24FJ64GU202-I/MV PIC24FJ GU Microcontroller 64kB FLASH, 28-Pin UQFN
- Microchip PIC24FJ64GU202-I/SO PIC24FJ GU Microcontroller 64kB FLASH, 28-Pin SOIC
- Microchip PIC24FJ Microcontroller 64kB FLASH, 28-Pin QFN
