Microchip PIC24FJ64GP202-I/SS, 16 bit PIC, PIC Microcontroller, 32 MHz, 64kB FLASH, 28-Pin SSOP
- RS Stock No.:
- 242-5387
- Mfr. Part No.:
- PIC24FJ64GP202-I/SS
- Brand:
- Microchip
This image is representative of the product range
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$13.40
(exc. GST)
$14.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 22 December 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | $2.68 | $13.40 | - |
| 10 - 20 | $2.622 | $13.11 | 2% |
| 25 - 90 | $2.474 | $12.37 | 7% |
| 95 + | $2.382 | $11.91 | 11% |
*price indicative
- RS Stock No.:
- 242-5387
- Mfr. Part No.:
- PIC24FJ64GP202-I/SS
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC | |
| Package Type | SSOP | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 16bit | |
| Program Memory Size | 64kB | |
| DACs | 5 bit | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 64kB | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 21 | |
| Analogue Comparators | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 5.3mm | |
| Height | 2.05mm | |
| Standards/Approvals | RoHS Compliant | |
| Length | 17.9mm | |
| Minimum Supply Voltage | 2.5V | |
| Program Memory Type | FLASH | |
| ADCs | 12 bit | |
| Number of Timers | 4 | |
| Instruction Set Architecture | Harvard | |
| Automotive Standard | AEC-Q | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC | ||
Package Type SSOP | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 16bit | ||
Program Memory Size 64kB | ||
DACs 5 bit | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 64kB | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 21 | ||
Analogue Comparators 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 5.3mm | ||
Height 2.05mm | ||
Standards/Approvals RoHS Compliant | ||
Length 17.9mm | ||
Minimum Supply Voltage 2.5V | ||
Program Memory Type FLASH | ||
ADCs 12 bit | ||
Number of Timers 4 | ||
Instruction Set Architecture Harvard | ||
Automotive Standard AEC-Q | ||
Related links
- Microchip PIC24FJ G Microcontroller 64kB FLASH, 28-Pin SSOP
- Microchip PIC24FJ64GB002-I/SS PIC24FJ Microcontroller 64kB FLASH, 28-Pin SSOP
- Microchip PIC24FJ64GA702-I/SS PIC24FJ Microcontroller 64kB FLASH, 28-Pin SSOP
- Microchip PIC24FJ64GA002-I/SS PIC24FJ Microcontroller 64kB FLASH, 28-Pin SSOP
- Microchip PIC24FJ64GU202-I/SS PIC24FJ GU Microcontroller 64kB FLASH, 28-Pin SSOP
- Microchip PIC24FJ64GP202-I/MV PIC24FJ GP2/FJ GU2 Microcontroller 64kB FLASH, 28-Pin UQFN
- Microchip PIC24FJ64GP205-I/M4 PIC24FJ G Microcontroller 64kB FLASH, 48-Pin UQFN
- Microchip PIC24FJ G Microcontroller 64kB FLASH, 48-Pin UQFN
