Microchip PIC24FJ64GA702-I/SS, 16 bit PIC, PIC24FJ Microcontroller, 32 MHz, 64kB FLASH, 28-Pin SSOP
- RS Stock No.:
- 177-2503
- Mfr. Part No.:
- PIC24FJ64GA702-I/SS
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$12.20
(exc. GST)
$13.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 180 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 10 | $2.44 | $12.20 |
| 15 - 20 | $2.394 | $11.97 |
| 25 + | $2.35 | $11.75 |
*price indicative
- RS Stock No.:
- 177-2503
- Mfr. Part No.:
- PIC24FJ64GA702-I/SS
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC24FJ | |
| Package Type | SSOP | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 16bit | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 16kB | |
| Maximum Supply Voltage | 3.6V | |
| Number of Programmable I/Os | 40 | |
| Maximum Expanded Memory Size | 32MB | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 3 | |
| Maximum Operating Temperature | 85°C | |
| Width | 5.6mm | |
| Height | 1.85mm | |
| Length | 10.5mm | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 2V | |
| Number of Timers | 2 | |
| Instruction Set Architecture | Modified Harvard | |
| Automotive Standard | AEC-Q100 | |
| ADCs | 10 x 12 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC24FJ | ||
Package Type SSOP | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 16bit | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 16kB | ||
Maximum Supply Voltage 3.6V | ||
Number of Programmable I/Os 40 | ||
Maximum Expanded Memory Size 32MB | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 3 | ||
Maximum Operating Temperature 85°C | ||
Width 5.6mm | ||
Height 1.85mm | ||
Length 10.5mm | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 2V | ||
Number of Timers 2 | ||
Instruction Set Architecture Modified Harvard | ||
Automotive Standard AEC-Q100 | ||
ADCs 10 x 12 Bit | ||
Program Memory Type FLASH | ||
Related links
- Microchip PIC24FJ Microcontroller 64kB FLASH, 28-Pin SSOP
- Microchip PIC24FJ64GB002-I/SS PIC24FJ Microcontroller 64kB FLASH, 28-Pin SSOP
- Microchip PIC24FJ64GA002-I/SS PIC24FJ Microcontroller 64kB FLASH, 28-Pin SSOP
- Microchip PIC24FJ64GU202-I/SS PIC24FJ GU Microcontroller 64kB FLASH, 28-Pin SSOP
- Microchip PIC24FJ64GP202-I/SS PIC24FJ G Microcontroller 64kB FLASH, 28-Pin SSOP
- Microchip PIC24FJ G Microcontroller 64kB FLASH, 28-Pin SSOP
- Microchip PIC24FJ GU Microcontroller 64kB FLASH, 28-Pin SSOP
- Microchip PIC24FJ128GA202-I/SS PIC24FJ Microcontroller 128kB FLASH, 28-Pin SSOP
