Microchip PIC16F15244-I/SO, 8 bit PIC, PIC16 Microcontroller, 32 MHz, 7kB FLASH, 20-Pin SOIC
- RS Stock No.:
- 229-4909
- Mfr. Part No.:
- PIC16F15244-I/SO
- Brand:
- Microchip
This image is representative of the product range
Add 114 more to save $0.11
View bulk pricing optionsSubtotal (1 tube of 38 units)*
$41.84
(exc. GST)
$46.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 608 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 38 - 76 | $1.101 | $41.84 | - |
| 114 - 532 | $1.10 | $41.80 | $0.11 |
| 570 + | $0.99 | $37.62 | $63.27 |
*price indicative
- RS Stock No.:
- 229-4909
- Mfr. Part No.:
- PIC16F15244-I/SO
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16 | |
| Product Type | Microcontroller | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Interface Type | EUSART, I2C, SPI | |
| Program Memory Size | 7kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 512bit | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 18 | |
| Maximum Power Dissipation Pd | 800mW | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 12.8mm | |
| Height | 2.65mm | |
| Width | 10.3mm | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| ADCs | 12 x 10 Bit | |
| Number of Timers | 1 | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16 | ||
Product Type Microcontroller | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Interface Type EUSART, I2C, SPI | ||
Program Memory Size 7kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 512bit | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 18 | ||
Maximum Power Dissipation Pd 800mW | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 12.8mm | ||
Height 2.65mm | ||
Width 10.3mm | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
ADCs 12 x 10 Bit | ||
Number of Timers 1 | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
Related links
- Microchip PIC16F15244-I/SO PIC16F15244 Microcontroller 7kB FLASH, 20-Pin SOIC
- Microchip PIC12F Microcontroller 7kB FLASH, 20-Pin PDIP
- Microchip PIC12F Microcontroller 7kB FLASH, 20-Pin VQFN
- Microchip PIC16F15244-I/P PIC12F Microcontroller 7kB FLASH, 20-Pin PDIP
- Microchip PIC16F15244-I/REB PIC12F Microcontroller 7kB FLASH, 20-Pin VQFN
- Microchip PIC12F Microcontroller 7kB FLASH, 20-Pin SOIC
- Microchip PIC16F1708 Microcontroller 7kB FLASH, 20-Pin SOIC
- Microchip PIC XLP 16F Microcontroller 7kB FLASH, 20-Pin SOIC
