Microchip AVR32DB48-I/PT, 12 bit AVR32, AVR Microcontroller, 24 MHz, 32kB FLASH, 48-Pin TQFP
- RS Stock No.:
- 240-2959
- Mfr. Part No.:
- AVR32DB48-I/PT
- Brand:
- Microchip
This image is representative of the product range
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$13.31
(exc. GST)
$14.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 335 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | $2.662 | $13.31 | - |
| 10 - 20 | $2.608 | $13.04 | 2% |
| 25 - 45 | $2.43 | $12.15 | 8% |
| 50 - 95 | $2.38 | $11.90 | 10% |
| 100 + | $2.372 | $11.86 | 10% |
*price indicative
- RS Stock No.:
- 240-2959
- Mfr. Part No.:
- AVR32DB48-I/PT
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | AVR | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | AVR32 | |
| Data Bus Width | 12bit | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 24MHz | |
| Maximum Supply Voltage | 5.5V | |
| DACs | 1 x 10 Bit | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 3 | |
| Number of Programmable I/Os | 40 | |
| Maximum Power Dissipation Pd | 800mW | |
| Maximum Operating Temperature | 125°C | |
| Width | 7mm | |
| Standards/Approvals | RoHS3, REACH | |
| Minimum Supply Voltage | 1.8V | |
| ADCs | 18 x 12 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | AVR | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series AVR | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core AVR32 | ||
Data Bus Width 12bit | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 24MHz | ||
Maximum Supply Voltage 5.5V | ||
DACs 1 x 10 Bit | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 3 | ||
Number of Programmable I/Os 40 | ||
Maximum Power Dissipation Pd 800mW | ||
Maximum Operating Temperature 125°C | ||
Width 7mm | ||
Standards/Approvals RoHS3, REACH | ||
Minimum Supply Voltage 1.8V | ||
ADCs 18 x 12 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture AVR | ||
Program Memory Type FLASH | ||
Related links
- Microchip AVR DB Microcontroller 32kB FLASH, 48-Pin TQFP
- Microchip AVR32DB32-I/RXB AVR DB Microcontroller 32kB FLASH, 32-Pin VQFN
- Microchip AVR DB Microcontroller 32kB FLASH, 32-Pin VQFN
- Microchip AVR64DB48-I/PT AVR DB Microcontroller 64kB FLASH, 48-Pin TQFP
- Microchip AVR128DB48-I/PT AVR DB Microcontroller 128kB FLASH, 48-Pin TQFP
- Microchip AVR DB Microcontroller 128kB FLASH, 48-Pin TQFP
- Microchip AVR DB Microcontroller 64kB FLASH, 48-Pin TQFP
- Microchip AVR128DB64-I/PT AVR DB Microcontroller 128kB FLASH, 64-Pin TQFP
