Microchip, 12 bit AVR32, AVR Microcontroller, 24 MHz, 32kB FLASH, 28-Pin SPDIP
- RS Stock No.:
- 240-2954
- Mfr. Part No.:
- AVR32DB28-I/SP
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 240-2954
- Mfr. Part No.:
- AVR32DB28-I/SP
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | AVR | |
| Product Type | Microcontroller | |
| Package Type | SPDIP | |
| Mount Type | Surface Mount | |
| Pin Count | 28 | |
| Device Core | AVR32 | |
| Data Bus Width | 12bit | |
| Program Memory Size | 32kB | |
| Interface Type | UPDI, TWI, SPI | |
| Maximum Clock Frequency | 24MHz | |
| RAM Size | 4kB | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Power Dissipation Pd | 800mW | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| ADCs | 12 bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | AVR | |
| Number of Timers | 7 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series AVR | ||
Product Type Microcontroller | ||
Package Type SPDIP | ||
Mount Type Surface Mount | ||
Pin Count 28 | ||
Device Core AVR32 | ||
Data Bus Width 12bit | ||
Program Memory Size 32kB | ||
Interface Type UPDI, TWI, SPI | ||
Maximum Clock Frequency 24MHz | ||
RAM Size 4kB | ||
Maximum Supply Voltage 5.5V | ||
Maximum Power Dissipation Pd 800mW | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
ADCs 12 bit | ||
Automotive Standard No | ||
Instruction Set Architecture AVR | ||
Number of Timers 7 | ||
The Microchip AVR DB family of microcontrollers feature the well-known AVR CPU, now running at up to 24 MHz across the full supply voltage range of 1.8V to 5.5V. The family includes 32 KB, 64 KB, and 128 KB Flash variants in 28- to 64-pin package options. The AVR DB family is designed to bring analogue signal conditioning, real-time control, and multi-voltage operation to applications including industrial control, home appliance products, automotive, and Internet of Things (IoT).
Operational amplifiers (OPAMPs)
Multi-voltage I/O (MVIO)
12-bit differential Analog-to-Digital Converter (ADC)
10-bit Digital-to-Analog Converter (DAC) with output buffer
Zero-Cross Detector (ZCD)
Related links
- Microchip AVR32DB28-I/SP Not Found Microcontroller 28-Pin SPDIP
- Microchip AVR DB Microcontroller 64kB FLASH, 28-Pin SPDIP
- Microchip PIC18F2520 Microcontroller 32kB FLASH, 28-Pin SPDIP
- Microchip PIC18F66K80 Microcontroller 32kB FLASH, 28-Pin SPDIP
- Microchip PIC18F Microcontroller 32kB FLASH, 28-Pin SPDIP
- Microchip PIC18F252 Microcontroller 32kB FLASH, 28-Pin SPDIP
- Microchip PIC18F2XK50 Microcontroller 32kB FLASH, 28-Pin SPDIP
- Microchip PIC18F2550 Microcontroller 32kB FLASH, 28-Pin SPDIP
