Microchip, 8 bit PIC, PIC18LF Microcontroller, 40 MHz, 32kB FLASH, 28-Pin SPDIP

This image is representative of the product range

Stock information currently inaccessible
RS Stock No.:
165-4748
Mfr. Part No.:
PIC18LF252-I/SP
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC18LF

Package Type

SPDIP

Mount Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

32kB

Maximum Clock Frequency

40MHz

RAM Size

1.536kB

Maximum Supply Voltage

5.5V

Analogue Comparators

3

Number of Programmable I/Os

16

Maximum Power Dissipation Pd

1W

Maximum Expanded Memory Size

32kB

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

3.43mm

Width

7.49mm

Standards/Approvals

No

Length

35.18mm

Minimum Supply Voltage

2V

Program Memory Type

FLASH

ADCs

5 x 10 Bit

Instruction Set Architecture

RISC

Number of Timers

4

Automotive Standard

No

PIC18F242/252/442/452 8-Bit Flash Microcontrollers


Related links