Microchip, 16 bit dsPIC, dsPIC33EP Microcontroller, 70 MHz, 128kB FLASH, 64-Pin TQFP
- RS Stock No.:
- 178-5205
- Mfr. Part No.:
- DSPIC33EP128GP506-I/PT
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 178-5205
- Mfr. Part No.:
- DSPIC33EP128GP506-I/PT
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | dsPIC33EP | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | dsPIC | |
| Data Bus Width | 16bit | |
| Program Memory Size | 128kB | |
| Interface Type | DCI | |
| Maximum Clock Frequency | 70MHz | |
| DACs | 1 x 4 Bit | |
| RAM Size | 16kB | |
| Maximum Supply Voltage | 3.6V | |
| Analogue Comparators | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 10mm | |
| Standards/Approvals | RoHS | |
| Width | 10mm | |
| Height | 1.05mm | |
| Minimum Supply Voltage | 3V | |
| Automotive Standard | No | |
| Instruction Set Architecture | Modified Harvard | |
| Number of Timers | 7 | |
| Program Memory Type | FLASH | |
| ADCs | 16 x 12 Bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series dsPIC33EP | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core dsPIC | ||
Data Bus Width 16bit | ||
Program Memory Size 128kB | ||
Interface Type DCI | ||
Maximum Clock Frequency 70MHz | ||
DACs 1 x 4 Bit | ||
RAM Size 16kB | ||
Maximum Supply Voltage 3.6V | ||
Analogue Comparators 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 10mm | ||
Standards/Approvals RoHS | ||
Width 10mm | ||
Height 1.05mm | ||
Minimum Supply Voltage 3V | ||
Automotive Standard No | ||
Instruction Set Architecture Modified Harvard | ||
Number of Timers 7 | ||
Program Memory Type FLASH | ||
ADCs 16 x 12 Bit | ||
- COO (Country of Origin):
- TH
dsPIC33EPxxxGP/MC20x/50x 16-Bit Digital Signal Controllers
The dsPIC33EPxxxGP/MC20x/50x family of Digital Signal Controllers from Microchip is a comprehensive range of 16-bit DSPs based upon the dsPIC33E core, offering up to 70MIPS performance. The range has an extensive array memory and package variants, all offering a large variety of on board peripherals.
Microcontroller Features
70 MHz Max. CPU Speed
21 to 53 I/O Pins – Model Dependant
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Extended Watchdog Timer (WDT)
High/Low-Voltage Detection (HLVD) Module
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Peripherals
High-Speed PWM
10/12-Bit Analogue-to-Digital Converter (ADC) - 6 to 16 Channels Depending on Model
Five 16-Bit Timers
Two 32-Bit Timers
Operational Amplifier – 2 to 3 Depending on Model
Comparators – 3 to 4 Depending on Model
Charge Time Measurement Unit (CTMU) – Supports mTouch™ Capacitive Touch Sensing
Two UART Modules
Two SPI Modules
ECAN™ Module
Two I2C™ Modules
Programmable Cyclic Redundancy Check (CRC)
Peripheral Pin Select (PPS)
Peripheral Trigger Generator (PTG)
Related links
- Microchip dsPIC33EP128GP506-I/PT dsPIC33EPXXXGP50X Microcontroller 128kB FLASH, 64-Pin TQFP
- Microchip dsPIC33EPXXXMC50X Microcontroller 128kB FLASH, 64-Pin TQFP
- Microchip dsPIC33EPXXXMU806 Microcontroller 280kB FLASH, 64-Pin TQFP
- Microchip dsPIC33EPXXXMU810 Microcontroller 536kB FLASH, 100-Pin TQFP
- Microchip dsPIC33EP128MC506-I/PT dsPIC33EPXXXMC50X Microcontroller 128kB FLASH, 64-Pin TQFP
- Microchip PIC24EPXXXGU806 Microcontroller 586kB FLASH, 64-Pin TQFP
- Microchip DSPIC33FJ128GP706 DSP 128kB FLASH, 64-Pin TQFP
- Microchip DSPIC33EP64MC206-I/PT dsPIC33EPXXXMC20X Microcontroller 64kB FLASH, 64-Pin TQFP
