Microchip PIC16F1828T-I/SS, 8 bit PIC, PIC16 Microcontroller, 32 MHz, 7kB FLASH, 20-Pin SSOP
- RS Stock No.:
- 238-0663
- Mfr. Part No.:
- PIC16F1828T-I/SS
- Brand:
- Microchip
This image is representative of the product range
Add 50 more to save $4.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$13.40
(exc. GST)
$14.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,080 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $2.68 | $13.40 | - |
| 50 - 95 | $2.60 | $13.00 | $4.00 |
| 100 - 245 | $2.52 | $12.60 | $16.00 |
| 250 - 495 | $2.442 | $12.21 | $59.50 |
| 500 + | $2.372 | $11.86 | $154.00 |
*price indicative
- RS Stock No.:
- 238-0663
- Mfr. Part No.:
- PIC16F1828T-I/SS
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16 | |
| Product Type | Microcontroller | |
| Package Type | SSOP | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 7kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 256bit | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Expanded Memory Size | 8bit | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| DACs | 1 x 5 Bit | |
| Number of Programmable I/Os | 18 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| Number of Timers | 5 | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| ADCs | 12 x 10 Bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16 | ||
Product Type Microcontroller | ||
Package Type SSOP | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 7kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 256bit | ||
Maximum Supply Voltage 5.5V | ||
Maximum Expanded Memory Size 8bit | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
DACs 1 x 5 Bit | ||
Number of Programmable I/Os 18 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
Number of Timers 5 | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
ADCs 12 x 10 Bit | ||
Related links
- Microchip PIC16F1828T-I/SS PIC16F182X Microcontroller 7kB FLASH, 20-Pin SSOP
- Microchip PIC16F1824T-I/SL PIC16F182X Microcontroller 7kB FLASH, 14-Pin SOIC
- Microchip PIC16F182X Microcontroller 7kB FLASH, 14-Pin SOIC
- Microchip PIC16F18044-I/SS PIC12F Microcontroller 7kB FLASH, 20-Pin SSOP
- Microchip PIC16F1708-I/SS PIC16F1708 Microcontroller 7kB FLASH, 20-Pin SSOP
- Microchip PIC16F1827-I/SS PIC16F1827 Microcontroller 7kB FLASH, 20-Pin SSOP
- Microchip PIC16F15344-I/SS PIC16F15344 Microcontroller 7kB FLASH, 20-Pin SSOP
- Microchip PIC16F1713-I/SS PIC16F1713 Microcontroller 7kB FLASH, 28-Pin SSOP
