Microchip PIC16F1828T-I/SS, 8 bit PIC, PIC16 Microcontroller, 32 MHz, 7kB FLASH, 20-Pin SSOP
- RS Stock No.:
- 238-0662
- Mfr. Part No.:
- PIC16F1828T-I/SS
- Brand:
- Microchip
This image is representative of the product range
Add 8000 more to save $704.00
View bulk pricing optionsSubtotal (1 reel of 1600 units)*
$4,281.60
(exc. GST)
$4,710.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 December 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1600 - 6400 | $2.676 | $4,281.60 | - |
| 8000 + | $2.588 | $4,140.80 | $704.00 |
*price indicative
- RS Stock No.:
- 238-0662
- Mfr. Part No.:
- PIC16F1828T-I/SS
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16 | |
| Product Type | Microcontroller | |
| Package Type | SSOP | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 7kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 256bit | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Expanded Memory Size | 8bit | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| DACs | 1 x 5 Bit | |
| Number of Programmable I/Os | 18 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 5 | |
| Program Memory Type | FLASH | |
| ADCs | 12 x 10 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16 | ||
Product Type Microcontroller | ||
Package Type SSOP | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 7kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 256bit | ||
Maximum Supply Voltage 5.5V | ||
Maximum Expanded Memory Size 8bit | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
DACs 1 x 5 Bit | ||
Number of Programmable I/Os 18 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 5 | ||
Program Memory Type FLASH | ||
ADCs 12 x 10 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Related links
- Microchip PIC16F1828T-I/SS PIC16F182X Microcontroller 7kB FLASH, 20-Pin SSOP
- Microchip PIC16F1824T-I/SL PIC16F182X Microcontroller 7kB FLASH, 14-Pin SOIC
- Microchip PIC16F182X Microcontroller 7kB FLASH, 14-Pin SOIC
- Microchip PIC16F18044-I/SS PIC12F Microcontroller 7kB FLASH, 20-Pin SSOP
- Microchip PIC16F1708-I/SS PIC16F1708 Microcontroller 7kB FLASH, 20-Pin SSOP
- Microchip PIC16F1827-I/SS PIC16F1827 Microcontroller 7kB FLASH, 20-Pin SSOP
- Microchip PIC16F15344-I/SS PIC16F15344 Microcontroller 7kB FLASH, 20-Pin SSOP
- Microchip PIC16F1713-I/SS PIC16F1713 Microcontroller 7kB FLASH, 28-Pin SSOP
