Microchip, 8 bit PIC, PIC Microcontroller, 20 MHz, 3.5kB FLASH, 20-Pin QFN
- RS Stock No.:
- 236-8911
- Mfr. Part No.:
- PIC16F785-I/ML
- Brand:
- Microchip
This image is representative of the product range
Add 455 more to save 9%
View bulk pricing optionsSubtotal (1 tube of 91 units)*
$375.56
(exc. GST)
$413.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 91 unit(s), ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 91 - 364 | $4.127 | $375.56 | - |
| 455 + | $3.715 | $338.07 | 9% |
*price indicative
- RS Stock No.:
- 236-8911
- Mfr. Part No.:
- PIC16F785-I/ML
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC | |
| Product Type | Microcontroller | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 3.5kB | |
| Interface Type | PWM, I2C, SPI, EUSART | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 128bit | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 20 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Compliant | |
| Width | 7.62mm | |
| Minimum Supply Voltage | 2.5V | |
| Automotive Standard | No | |
| ADCs | 10 bit | |
| Number of Timers | 3 | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC | ||
Product Type Microcontroller | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 3.5kB | ||
Interface Type PWM, I2C, SPI, EUSART | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 128bit | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 20 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS Compliant | ||
Width 7.62mm | ||
Minimum Supply Voltage 2.5V | ||
Automotive Standard No | ||
ADCs 10 bit | ||
Number of Timers 3 | ||
Program Memory Type FLASH | ||
Instruction Set Architecture RISC | ||
Related links
- Microchip PIC16F785-I/ML PIC12F Microcontroller 3.5kB FLASH, 20-Pin QFN
- Microchip PIC12F Microcontroller 14kB FLASH, 20-Pin QFN
- Microchip PIC12F Microcontroller 7kB FLASH, 20-Pin QFN
- Microchip PIC12F Microcontroller 3.5kB FLASH, 20-Pin SOP
- Microchip PIC16F785 Microcontroller 3.5kB FLASH, 20-Pin PDIP
- Microchip PIC16F785/HV785 Microcontroller 3.5kB FLASH, 20-Pin SSOP
- Microchip PIC16F819-I/SS PIC12F Microcontroller 3.5kB FLASH, 20-Pin SOP
- Microchip PIC16F785-I/P PIC16F785 Microcontroller 3.5kB FLASH, 20-Pin PDIP
