Microchip ATXMEGA32A4U-AN AVR, AVR Microcontroller, 32 MHz, 32kB FLASH, 44-Pin TQFP

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$11.17

(exc. GST)

$12.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 480 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 8$5.585$11.17-
10 - 18$5.49$10.981%
20 - 48$5.39$10.783%
50 - 98$5.11$10.228%
100 +$5.055$10.119%

*price indicative

Packaging Options:
RS Stock No.:
236-8851
Distrelec Article No.:
304-40-601
Mfr. Part No.:
ATXMEGA32A4U-AN
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

AVR

Product Type

Microcontroller

Package Type

TQFP

Mount Type

Surface Mount

Pin Count

44

Device Core

AVR

Interface Type

TWI, SPI, USB 2.0, USART

Program Memory Size

32kB

Maximum Clock Frequency

32MHz

Maximum Supply Voltage

3.6V

Number of Programmable I/Os

34

Minimum Operating Temperature

-40°C

Analogue Comparators

2

DACs

12 bit

Maximum Operating Temperature

105°C

Standards/Approvals

No

Minimum Supply Voltage

1.6V

ADCs

12 x 12 Bit

Program Memory Type

FLASH

Instruction Set Architecture

RISC

Automotive Standard

No

Number of Timers

16

The Microchip AVR® XMEGA® is a family of low power, high performance, and peripheral rich 8/16-bit microcontrollers based on the AVR enhanced RISC architecture. By executing instructions in a single clock cycle, the AVR XMEGA devices achieve CPU throughput approaching one million instructions per second (MIPS) per megahertz, allowing the system designer to optimize power consumption versus processing speed.

Four-channel DMA controller

Eight-channel event system

Five 16-bit timer/counters

Three timer/counters with 4 output compare or input capture channels

Two timer/counters with 2 output compare or input capture channels

High-resolution extensions on all timer/counters

Advanced waveform extension (AWeX) on one timer/counter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy