Microchip PIC16F1507T-I/SS, 8 bit PIC, PIC16 Microcontroller, 20 MHz, 3.5kB FLASH, 20-Pin SSOP

This image is representative of the product range

Get a bulk buy discount

Add 8000 more to save 3%

View bulk pricing options

Subtotal (1 reel of 1600 units)*

$2,772.80

(exc. GST)

$3,049.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1600 - 6400$1.733$2,772.80-
8000 +$1.676$2,681.603%

*price indicative

RS Stock No.:
235-4651
Mfr. Part No.:
PIC16F1507T-I/SS
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC16

Package Type

SSOP

Mount Type

Surface

Pin Count

20

Device Core

PIC

Data Bus Width

8bit

Interface Type

ICSP

Program Memory Size

3.5kB

Maximum Clock Frequency

20MHz

RAM Size

128bit

Maximum Supply Voltage

5.5V

Maximum Expanded Memory Size

8bit

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

18

Maximum Operating Temperature

85°C

Standards/Approvals

No

Length

7.5mm

Height

2mm

Width

8.2mm

Minimum Supply Voltage

1.8V

Number of Timers

3

Program Memory Type

FLASH

Instruction Set Architecture

RISC

Automotive Standard

No

ADCs

12 x 10 Bit

The Microchip PIC16F1507 series 8-bit microcontroller has high-performance RISC CPU and enhanced mid-range core with 49 Instruction, 16 stack levels also have flash Program memory with self read/write capability.

128 Bytes of non-volatile data storage

Internal 16MHz oscillator

12 Channel 10-bit ADC with voltage reference

In-circuit debug using a debug header

Enhanced power-on/off-reset

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy