Renesas Electronics R5F51136ADFM#3A, 32 bit RX, RX113 Microcontroller, 32 MHz, 256kB FLASH, 64-Pin LQFP
- RS Stock No.:
- 234-7138
- Mfr. Part No.:
- R5F51136ADFM#3A
- Brand:
- Renesas Electronics
This image is representative of the product range
- RS Stock No.:
- 234-7138
- Mfr. Part No.:
- R5F51136ADFM#3A
- Brand:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Series | RX113 | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | RX | |
| Data Bus Width | 32bit | |
| Interface Type | I2C, SCI | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 32kB | |
| Maximum Supply Voltage | 3.6V | |
| Maximum Power Dissipation Pd | 300mW | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| DACs | 1 x 8 Bit | |
| Maximum Operating Temperature | 85°C | |
| Length | 10mm | |
| Height | 1.7mm | |
| Standards/Approvals | No | |
| Width | 10mm | |
| Minimum Supply Voltage | 1.8V | |
| ADCs | 11 x 12 Bit | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Instruction Set Architecture | CISC | |
| Number of Timers | 2 | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Series RX113 | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core RX | ||
Data Bus Width 32bit | ||
Interface Type I2C, SCI | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 32kB | ||
Maximum Supply Voltage 3.6V | ||
Maximum Power Dissipation Pd 300mW | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
DACs 1 x 8 Bit | ||
Maximum Operating Temperature 85°C | ||
Length 10mm | ||
Height 1.7mm | ||
Standards/Approvals No | ||
Width 10mm | ||
Minimum Supply Voltage 1.8V | ||
ADCs 11 x 12 Bit | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
Instruction Set Architecture CISC | ||
Number of Timers 2 | ||
Related links
- Renesas Electronics R5F51136ADFM#3A RX113 Microcontroller 256kB FLASH, 64-Pin LQFP
- Renesas Electronics R5F51136ADFP#3A RX113 Microcontroller 256kB FLASH, 100-Pin LFQFP
- Renesas Electronics R5F51138ADFP#3A RX113 Microcontroller 512kB FLASH, 100-Pin LFQFP
- Renesas Electronics R5F51116ADFM#3A RX111 Microcontroller 256kB FLASH, 64-Pin LFQFP
- Renesas Electronics R5F51116ADFL#3A RX111 Microcontroller 256kB FLASH, 48-Pin LQFP
- Renesas Electronics R5F52106BDFM#30 RX210 Microcontroller 256kB FLASH, 64-Pin LQFP
- Renesas Electronics R5F51115ADFM#3A RX111 Microcontroller 128kB ROM 64-Pin LFQFP
- Renesas Electronics R5F51118ADFM#3A RX111 Microcontroller 512kB FLASH, 64-Pin LFQFP
