Microchip PIC18F15Q40-I/SO, 8 bit PIC, PIC18 Microcontroller, 20 MHz, 32kB FLASH, 20-Pin SOIC
- RS Stock No.:
- 234-3754
- Mfr. Part No.:
- PIC18F15Q40-I/SO
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-3754
- Mfr. Part No.:
- PIC18F15Q40-I/SO
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Data Bus Width | 8 bit | |
| Device Core | PIC | |
| Series | PIC18 | |
| Product Type | Microcontroller | |
| Maximum Clock Frequency | 20 MHz | |
| Program Memory Size | 32 kB | |
| Program Memory Type | FLASH | |
| Pin Count | 20 | |
| Package Type | SOIC | |
| ADCs | 12 bit | |
| Analogue Comparators | 2 | |
| Automotive Standard | No | |
| DACs | 2 x 8 Bit | |
| Instruction Set Architecture | Harvard | |
| Interface Type | I2C, SPI, UART | |
| Maximum Operating Temperature | 125 °C | |
| Maximum Supply Voltage | 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 1.8 V | |
| Mount Type | SMD | |
| Number of Programmable I/Os | 18 | |
| Number of Timers | 16 | |
| RAM Size | 4 kB | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Data Bus Width 8 bit | ||
Device Core PIC | ||
Series PIC18 | ||
Product Type Microcontroller | ||
Maximum Clock Frequency 20 MHz | ||
Program Memory Size 32 kB | ||
Program Memory Type FLASH | ||
Pin Count 20 | ||
Package Type SOIC | ||
ADCs 12 bit | ||
Analogue Comparators 2 | ||
Automotive Standard No | ||
DACs 2 x 8 Bit | ||
Instruction Set Architecture Harvard | ||
Interface Type I2C, SPI, UART | ||
Maximum Operating Temperature 125 °C | ||
Maximum Supply Voltage 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 1.8 V | ||
Mount Type SMD | ||
Number of Programmable I/Os 18 | ||
Number of Timers 16 | ||
RAM Size 4 kB | ||
Standards/Approvals RoHS | ||
The Microchip Technology PIC18F15Q40-I/SO is a 20 pin low-power, high performance microcontroller with XLP technology for real-time control and sensor applications. It has 32KB program memory size and 20MHz maximum frequency.
Flash program memory
C Compiler Optimized RISC Architecture
Operating Speed: DC-64 MHz clock input, 62.5 ns minimum instruction cycle
Four Direct Memory Access (DMA) controllers
Vectored Interrupt Capability: selectable high/low priority, fixed interrupt latency of three instruction cycles, programmable Vector table base address, backwards compatible with previous interrupt capabilities
128-Level deep hardware stack
Low-current Power-ON Reset (POR)
Configurable Power-UP Timer (PWRT)
Brown-Out Reset (BOR)
Low-Power BOR (LPBOR) Option
Related links
- Microchip PIC18F15Q40-I/SO PIC18F15Q40 Microcontroller 32kB FLASH, 20-Pin SOIC
- Microchip PIC18F15Q40-I/SS PIC18F15Q40 Microcontroller 32kB FLASH, 20-Pin SSOP
- Microchip PIC18F15Q40-I/P PIC18F15Q40 Microcontroller 32kB FLASH, 20-Pin PDIP
- Microchip PIC18F Microcontroller 32kB FLASH 20-Pin VQFN
- Microchip PIC18F15Q40-I/REB PIC18F Microcontroller 32kB FLASH 20-Pin VQFN
- Microchip PIC18F16Q41-I/SS PIC18F16Q41 Microcontroller 32kB FLASH, 20-Pin SSOP
- Microchip PIC18F16Q40-I/SS PIC18F16Q40 Microcontroller 32kB FLASH, 20-Pin SSOP
- Microchip PIC18F15Q41-I/SS PIC18F15Q41 Microcontroller 32kB FLASH, 20-Pin SSOP
