Microchip ATTINY3227-MU, 16 bit AVR CPU, AVR Microcontroller, 20 MHz, 32kB FLASH, 24-Pin VQFN
- RS Stock No.:
- 234-3723
- Mfr. Part No.:
- ATTINY3227-MU
- Brand:
- Microchip
This image is representative of the product range
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$18.55
(exc. GST)
$20.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 13 April 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $1.855 | $18.55 | - |
| 50 - 90 | $1.827 | $18.27 | 1% |
| 100 - 140 | $1.792 | $17.92 | 3% |
| 150 - 480 | $1.758 | $17.58 | 5% |
| 490 + | $1.744 | $17.44 | 5% |
*price indicative
- RS Stock No.:
- 234-3723
- Mfr. Part No.:
- ATTINY3227-MU
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | AVR | |
| Package Type | VQFN | |
| Mount Type | SMD | |
| Pin Count | 24 | |
| Device Core | AVR CPU | |
| Data Bus Width | 16bit | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 3kB | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Expanded Memory Size | 32kB | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 1 | |
| Number of Programmable I/Os | 22 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| ADCs | 12 bit | |
| Automotive Standard | AEC-Q100 | |
| Number of Timers | 4 | |
| Instruction Set Architecture | Harvard | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series AVR | ||
Package Type VQFN | ||
Mount Type SMD | ||
Pin Count 24 | ||
Device Core AVR CPU | ||
Data Bus Width 16bit | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 3kB | ||
Maximum Supply Voltage 5.5V | ||
Maximum Expanded Memory Size 32kB | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 1 | ||
Number of Programmable I/Os 22 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
ADCs 12 bit | ||
Automotive Standard AEC-Q100 | ||
Number of Timers 4 | ||
Instruction Set Architecture Harvard | ||
Related links
- Microchip ATTINY3227-MU ATTINY3227 Microcontroller 32kB FLASH, 24-Pin VQFN
- Microchip ATTINY3224-SSU ATTINY3224 Microcontroller 32kB FLASH, 14-Pin SOIC
- Microchip ATTINY3226-SU ATTINY3226 Microcontroller 32kB FLASH, 20-Pin SOIC
- Microchip ATTINY3217 Microcontroller 32kB FLASH, 24-Pin VQFN
- Microchip ATTINY3217-MNR ATTINY3217 Microcontroller 32kB FLASH, 24-Pin VQFN
- Microchip ATMEGA328P-MU megaAVR Microcontroller 32kB FLASH, 32-Pin VQFN
- Microchip ATMEGA328PB-MU ATmega328PB Microcontroller 32kB FLASH, 32-Pin VQFN
- Microchip ATmega328PB Microcontroller 32kB FLASH, 32-Pin VQFN
