STMicroelectronics STM32L4P5CGT6, 32 bit ARM Cortex M4, STM32L4+ Microcontroller, 120 MHz, 1.024MB FLASH, 48-Pin LQFP
- RS Stock No.:
- 233-3080
- Mfr. Part No.:
- STM32L4P5CGT6
- Brand:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 250 units)*
$4,235.75
(exc. GST)
$4,659.25
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tray* |
|---|---|---|
| 250 - 250 | $16.943 | $4,235.75 |
| 500 - 500 | $16.096 | $4,024.00 |
| 750 + | $15.291 | $3,822.75 |
*price indicative
- RS Stock No.:
- 233-3080
- Mfr. Part No.:
- STM32L4P5CGT6
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32L4+ | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1.024MB | |
| Maximum Clock Frequency | 120MHz | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32L4+ | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 1.024MB | ||
Maximum Clock Frequency 120MHz | ||
Program Memory Type FLASH | ||
The STMicroelectronics STM32L4P5xx designates a family of ultra-low-power microcontroller devices (part of STM32L4+ Series) based on the high-performance Arm® Cortex®-M4 32-bit RISC core. They operate at a frequency of up to 120 MHz The Cortex-M4 core features a single-precision floating-point unit (FPU), which supports all the Arm® single-precision data-processing instructions and all the data types. The Cortex-M4 core also implements a full set of DSP (digital signal processing) instructions and a memory protection unit (MPU) that enhances the applications security.
Includes ST state-of-the-art patented technology
Ultra-low-power with FlexPowerControl
1.71 V to 3.6 V power supply
-40 °C to 85/125 °C temperature range
Batch acquisition mode (BAM)
150 nA in VBAT mode: supply for RTC and 32x32-bit backup registers
22 nA Shutdown mode (5 wakeup pins)
42 nA Standby mode (5 wakeup pins)
190 nA Standby mode with RTC
2.95 μA Stop 2 with RTC
110 μA/MHz Run mode (LDO mode)
41 μA/MHz Run mode (@ 3.3 V SMPS mode)
5 μs wakeup from Stop mode
Brownout reset (BOR) in all modes except Shutdown
Related links
- STMicroelectronics STM32L4P5CGT6 1.024MB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F405RGT6W 1.024MB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F405RGT6V 1.024MB FLASH, 64-Pin LQFP
- STMicroelectronics STM32L496VGY6TR 1.024MB FLASH, 100-Pin WLCSP
- STMicroelectronics STM32F412ZGJ6 1.024MB FLASH, 144-Pin UFBGA
- STMicroelectronics STM32F469IGH6TR 1.024MB FLASH, 176-Pin BGA
- STMicroelectronics 72 MHz 48-Pin LQFP
- NXP MK22DX256VLF5 50 MHz 48-Pin LQFP
