STMicroelectronics STM32L496VGY6TR, 32 bit ARM Cortex M4, STM32L4 Microcontroller, 80 MHz, 1.024MB FLASH, 100-Pin WLCSP
- RS Stock No.:
- 233-3079
- Mfr. Part No.:
- STM32L496VGY6TR
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 233-3079
- Mfr. Part No.:
- STM32L496VGY6TR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Data Bus Width | 32 bit | |
| Device Core | ARM Cortex M4 | |
| Series | STM32L4 | |
| Product Type | Microcontroller | |
| Maximum Clock Frequency | 80 MHz | |
| Program Memory Size | 1.024 MB | |
| Program Memory Type | FLASH | |
| Pin Count | 100 | |
| Package Type | WLCSP | |
| Mount Type | Surface | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Data Bus Width 32 bit | ||
Device Core ARM Cortex M4 | ||
Series STM32L4 | ||
Product Type Microcontroller | ||
Maximum Clock Frequency 80 MHz | ||
Program Memory Size 1.024 MB | ||
Program Memory Type FLASH | ||
Pin Count 100 | ||
Package Type WLCSP | ||
Mount Type Surface | ||
The STMicroelectronics STM32L496xx devices are ultra-low-power microcontrollers based on the high-performance Arm® Cortex®-M4 32-bit RISC core operating at a frequency of up to 80 MHz The Cortex-M4 core features a Floating point unit (FPU) single precision that supports all Arm® single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. The STM32L496xx devices embed high-speed memories (up to 1 Mbyte of Flash memory, 320 Kbyte of SRAM), a flexible external memory controller (FSMC) for static memories (for devices with packages of 100 pins and more), a Quad SPI Flash memories Interface (available on all packages) and an extensive range of enhanced I/Os and peripherals connected to two APB buses, two AHB buses and a 32-bit multi-AHB bus matrix.
Ultra-low-power with FlexPowerControl
1.71 V to 3.6 V power supply
-40 °C to 85/125 °C temperature range
320 nA in VBAT mode: supply for RTC and 32x32-bit backup registers
25 nA Shutdown mode (5 wakeup pins)
108 nA Standby mode (5 wakeup pins)
426 nA Standby mode with RTC
2.57 μA Stop 2 mode, 2.86 μA Stop 2 with RTC
91 μA/MHz run mode (LDO mode)
37 μA/MHz run mode (at 3.3 V SMPS mode)
Batch acquisition mode (BAM)
5 μs wakeup from Stop mode
Brown out reset (BOR) in all modes except shutdown
Interconnect Matrix
Related links
- STMicroelectronics STM32L496VGY6TR 1.024MB FLASH, 100-Pin WLCSP
- STMicroelectronics STM32F207VGT7 1.024MB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F469IGH6TR 1.024MB FLASH, 176-Pin BGA
- STMicroelectronics STM32F412ZGJ6 1.024MB FLASH, 144-Pin UFBGA
- STMicroelectronics STM32F405RGT6W 1.024MB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F405RGT6V 1.024MB FLASH, 64-Pin LQFP
- STMicroelectronics STM32L4P5CGT6 1.024MB FLASH, 48-Pin LQFP
- Microchip ATSAM4S16CA-AU ATSAM3N Microcontroller 1.024MB FLASH, 100-Pin LQFP
