STMicroelectronics STM32F765VGT7, 32 bit ARM Cortex M7, STM32F7 Microcontroller, 180 MHz, 1.024MB FLASH, 176-Pin BGA
- RS Stock No.:
- 233-3056
- Mfr. Part No.:
- STM32F765VGT7
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 unit)*
$28.84
(exc. GST)
$31.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 26 July 2027
Units | Per unit |
|---|---|
| 1 - 9 | $28.84 |
| 10 - 19 | $27.98 |
| 20 - 29 | $27.13 |
| 30 - 39 | $26.30 |
| 40 + | $25.50 |
*price indicative
- RS Stock No.:
- 233-3056
- Mfr. Part No.:
- STM32F765VGT7
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32F7 | |
| Product Type | Microcontroller | |
| Package Type | BGA | |
| Mount Type | Surface | |
| Pin Count | 176 | |
| Device Core | ARM Cortex M7 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1.024MB | |
| Maximum Clock Frequency | 180MHz | |
| RAM Size | 532kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Number of Programmable I/Os | 168 | |
| Height | 1.6mm | |
| Maximum Power Dissipation Pd | 465mW | |
| Standards/Approvals | No | |
| Length | 16mm | |
| DACs | 2 x 12 Bit | |
| Width | 16mm | |
| Minimum Supply Voltage | 1.7V | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 18 | |
| ADCs | 3 x 12 bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32F7 | ||
Product Type Microcontroller | ||
Package Type BGA | ||
Mount Type Surface | ||
Pin Count 176 | ||
Device Core ARM Cortex M7 | ||
Data Bus Width 32bit | ||
Program Memory Size 1.024MB | ||
Maximum Clock Frequency 180MHz | ||
RAM Size 532kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Number of Programmable I/Os 168 | ||
Height 1.6mm | ||
Maximum Power Dissipation Pd 465mW | ||
Standards/Approvals No | ||
Length 16mm | ||
DACs 2 x 12 Bit | ||
Width 16mm | ||
Minimum Supply Voltage 1.7V | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Number of Timers 18 | ||
ADCs 3 x 12 bit | ||
Program Memory Type FLASH | ||
Related links
- STMicroelectronics STM32F765VG Microcontroller 1024kB FLASH, 176-Pin BGA
- STMicroelectronics STM32F765VG Microcontroller 1024kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F765VGT6 STM32F765VG Microcontroller 1024kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F746IGK6 STM32F746IG Microcontroller 1024kB FLASH 176-Pin
- STMicroelectronics STM32F746IGT6 STM32F746IG Microcontroller 1024kB FLASH 176-Pin
- STMicroelectronics STM32F746IG Microcontroller 1024kB FLASH 176-Pin LQFP
- STMicroelectronics STM32F746IG Microcontroller 1024kB FLASH 176-Pin UFBGA
- STMicroelectronics STM32F777BIT6 STM32F777BI Microcontroller 2048kB FLASH, 176-Pin LQFP
