STMicroelectronics STM32F765VGT6, 32 bit ARM Cortex M7, STM32F7 Microcontroller, 216 MHz, 1.024MB FLASH, 100-Pin LQFP

This image is representative of the product range

Get a bulk buy discount

Add 450 more to save 9%

View bulk pricing options

Subtotal (1 tray of 90 units)*

$2,050.56

(exc. GST)

$2,255.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
90 - 360$22.784$2,050.56-
450 +$20.506$1,845.549%

*price indicative

RS Stock No.:
196-2049
Mfr. Part No.:
STM32F765VGT6
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Series

STM32F7

Product Type

Microcontroller

Package Type

LQFP

Mount Type

Surface

Pin Count

100

Device Core

ARM Cortex M7

Data Bus Width

32bit

Program Memory Size

1.024MB

Maximum Clock Frequency

216MHz

RAM Size

512kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

14.2mm

Standards/Approvals

No

Length

14.2mm

Height

1.45mm

DACs

2 x 12 Bit

Number of Programmable I/Os

168

Maximum Power Dissipation Pd

465mW

Minimum Supply Voltage

1.7V

Instruction Set Architecture

RISC

Automotive Standard

No

ADCs

16 x 12 Bit

Program Memory Type

FLASH

Number of Timers

2

COO (Country of Origin):
PH
The STM32F765xx, STM32F767xx, STM32F768Ax and STM32F769xx devices are based on the high-performance Arm® Cortex®-M7 32-bit RISC core operating at up to 216 MHz frequency. The Cortex®-M7 core features a floating point unit (FPU) which supports Arm® double-precision and single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances the application security. The STM32F765xx, STM32F767xx, STM32F768Ax and STM32F769xx devices incorporate high-speed embedded memories with a Flash memory up to 2 Mbytes, 512 Kbytes of SRAM (including 128 Kbytes of Data TCM RAM for critical real-time data), 16 Kbytes of instruction TCM RAM (for critical real-time routines), 4 Kbytes of backup SRAM available in the lowest power modes, and an extensive range of enhanced I/Os and peripherals connected to two APB buses, two AHB buses, a 32-bit multi-AHB bus matrix and a multi layer AXI interconnect supporting internal and external memories access.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy