Microchip, 8 bit PIC, PIC16 Microcontroller, 32 MHz, 28kB FLASH, 28-Pin VQFN
- RS Stock No.:
- 229-4916
- Mfr. Part No.:
- PIC16F15256-I/STX
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 229-4916
- Mfr. Part No.:
- PIC16F15256-I/STX
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16 | |
| Package Type | VQFN | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 28kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 25 | |
| Maximum Power Dissipation Pd | 800mW | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 900μm | |
| Length | 4mm | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 1.8V | |
| Instruction Set Architecture | RISC | |
| Program Memory Type | FLASH | |
| Number of Timers | 1 | |
| ADCs | 17 x 10 Bit | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16 | ||
Package Type VQFN | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 28kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 25 | ||
Maximum Power Dissipation Pd 800mW | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 900μm | ||
Length 4mm | ||
Width 4mm | ||
Standards/Approvals No | ||
Minimum Supply Voltage 1.8V | ||
Instruction Set Architecture RISC | ||
Program Memory Type FLASH | ||
Number of Timers 1 | ||
ADCs 17 x 10 Bit | ||
Automotive Standard No | ||
The Microchip PIC16F152xx 8-bit product family features an essential peripheral set including key Core Independent Peripherals (CIPs), Intelligent Analog, and standard communication modules. Paired with it's ability for extreme Low-Power, this family is particularly well-suited for a wide range of low-power applications. Included in the feature set are multiple PWMs, various communication peripherals, an internal temperature sensor, and memory features like a Memory Access Partition (MAP) and Device Information Area (DIA).
Peripheral Pin Select (PPS)
MSSP(SPI/I2C)
1x 8-bit Timer (TMR2)
2x Capture, Compare, PWM (CCP)
Related links
- Microchip PIC16F15256-I/STX PIC16F15256 Microcontroller 28kB FLASH, 28-Pin VQFN
- Microchip PIC16F Microcontroller 28kB FLASH, 28-Pin VQFN
- Microchip PIC16F15256 Microcontroller 28kB FLASH, 28-Pin SPDIP
- Microchip PIC16F15256 Microcontroller 28kB FLASH, 28-Pin SSOP
- Microchip PIC16F15256-I/SS PIC16F15256 Microcontroller 28kB FLASH, 28-Pin SSOP
- Microchip PIC16F15256-I/SP PIC16F15256 Microcontroller 28kB FLASH, 28-Pin SPDIP
- Microchip PIC16F Microcontroller 28kB EEPROM 28-Pin VQFN
- Microchip PIC16F18056-I/STX PIC16F Microcontroller 28kB FLASH, 28-Pin VQFN
