Microchip PIC16F15256-I/SP, 8 bit PIC, PIC16 Microcontroller, 32 MHz, 28kB FLASH, 28-Pin SPDIP
- RS Stock No.:
- 229-4913
- Mfr. Part No.:
- PIC16F15256-I/SP
- Brand:
- Microchip
This image is representative of the product range
Add 25 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$15.98
(exc. GST)
$17.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 320 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $3.196 | $15.98 | - |
| 25 + | $2.956 | $14.78 | 7% |
*price indicative
- RS Stock No.:
- 229-4913
- Mfr. Part No.:
- PIC16F15256-I/SP
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16 | |
| Package Type | SPDIP | |
| Mount Type | Surface Mount | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 28kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Power Dissipation Pd | 800mW | |
| Number of Programmable I/Os | 25 | |
| Maximum Operating Temperature | 85°C | |
| Length | 1.4mm | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| ADCs | 17 x 10 Bit | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| Number of Timers | 1 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16 | ||
Package Type SPDIP | ||
Mount Type Surface Mount | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 28kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Power Dissipation Pd 800mW | ||
Number of Programmable I/Os 25 | ||
Maximum Operating Temperature 85°C | ||
Length 1.4mm | ||
Standards/Approvals No | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
ADCs 17 x 10 Bit | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
Number of Timers 1 | ||
Related links
- Microchip PIC16F15256 Microcontroller 28kB FLASH, 28-Pin SPDIP
- Microchip PIC16F15256-I/STX PIC16F15256 Microcontroller 28kB FLASH, 28-Pin VQFN
- Microchip PIC16F15256-I/SS PIC16F15256 Microcontroller 28kB FLASH, 28-Pin SSOP
- Microchip PIC16F15256 Microcontroller 28kB FLASH, 28-Pin VQFN
- Microchip PIC16F15256 Microcontroller 28kB FLASH, 28-Pin SSOP
- Microchip PIC16F1788-I/SP PIC16F1788 Microcontroller 28kB FLASH, 28-Pin SPDIP
- Microchip PIC16LF18456-I/SP PIC16LF18456 Microcontroller 28kB FLASH, 28-Pin SPDIP
- Microchip PIC16F18456-I/SP PIC16F18456 Microcontroller 28kB FLASH, 28-Pin SPDIP
