STMicroelectronics STM32G0C1RET6, 32 bit ARM Cortex M0+, STM32G0 Microcontroller, 64 MHz, 512kB FLASH, 64-Pin LQFP
- RS Stock No.:
- 228-3044
- Mfr. Part No.:
- STM32G0C1RET6
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$16.80
(exc. GST)
$18.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 730 left, ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $8.40 | $16.80 | - |
| 10 - 98 | $8.145 | $16.29 | 3% |
| 100 - 248 | $7.90 | $15.80 | 5% |
| 250 - 498 | $7.665 | $15.33 | 8% |
| 500 + | $7.43 | $14.86 | 11% |
*price indicative
- RS Stock No.:
- 228-3044
- Mfr. Part No.:
- STM32G0C1RET6
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32G0 | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 144kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| DACs | 1 x 12 Bit | |
| Height | 1.6mm | |
| Length | 12mm | |
| Number of Programmable I/Os | 94 | |
| Width | 12mm | |
| Standards/Approvals | No | |
| Analogue Comparators | 3 | |
| Minimum Supply Voltage | 1.7V | |
| Program Memory Type | FLASH | |
| ADCs | 1 x 12 Bit | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 15 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32G0 | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 144kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
DACs 1 x 12 Bit | ||
Height 1.6mm | ||
Length 12mm | ||
Number of Programmable I/Os 94 | ||
Width 12mm | ||
Standards/Approvals No | ||
Analogue Comparators 3 | ||
Minimum Supply Voltage 1.7V | ||
Program Memory Type FLASH | ||
ADCs 1 x 12 Bit | ||
Instruction Set Architecture RISC | ||
Number of Timers 15 | ||
Automotive Standard No | ||
Related links
- STMicroelectronics STM32G0C1RE Microcontroller 512kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32G0C1RET3 STM32G0 Microcontroller 512kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32G0B1RET6 STM32G0B1RE Microcontroller 512kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32G0B1RE Microcontroller 512kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32G0B1RET3 STM32G0B1xB/xC/xE Microcontroller 512kB FLASH, 64-Pin
- STMicroelectronics STM32G0B1VE Microcontroller 512kB FLASH, 100-Pin LQFP
- STMicroelectronics 64 MHz 32-Pin LQFP
- STMicroelectronics STM32G0B1KET6N 64 MHz 32-Pin LQFP
