Infineon TC275T64F200WDCKXUMA1, 64 bit TriCore, TriCore Microcontroller, 200 MHz, 4.096MB FLASH, 176-Pin LQFP
- RS Stock No.:
- 229-1881
- Mfr. Part No.:
- TC275T64F200WDCKXUMA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 unit)*
$42.02
(exc. GST)
$46.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 440 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | $42.02 |
| 10 - 99 | $41.25 |
| 100 - 249 | $40.52 |
| 250 - 499 | $39.79 |
| 500 + | $39.07 |
*price indicative
- RS Stock No.:
- 229-1881
- Mfr. Part No.:
- TC275T64F200WDCKXUMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Series | TriCore | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 176 | |
| Device Core | TriCore | |
| Data Bus Width | 64bit | |
| Program Memory Size | 4.096MB | |
| Interface Type | 4 Wire, CAN, SPI | |
| Maximum Clock Frequency | 200MHz | |
| RAM Size | 472kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Power Dissipation Pd | 1.48W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 1.6mm | |
| Width | 26mm | |
| Length | 26mm | |
| Minimum Supply Voltage | 0mV | |
| Automotive Standard | No | |
| Instruction Set Architecture | DSP | |
| Program Memory Type | FLASH | |
| ADCs | 1 x 14 Bit | |
| Number of Timers | 3 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Series TriCore | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 176 | ||
Device Core TriCore | ||
Data Bus Width 64bit | ||
Program Memory Size 4.096MB | ||
Interface Type 4 Wire, CAN, SPI | ||
Maximum Clock Frequency 200MHz | ||
RAM Size 472kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Power Dissipation Pd 1.48W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 1.6mm | ||
Width 26mm | ||
Length 26mm | ||
Minimum Supply Voltage 0mV | ||
Automotive Standard No | ||
Instruction Set Architecture DSP | ||
Program Memory Type FLASH | ||
ADCs 1 x 14 Bit | ||
Number of Timers 3 | ||
A powerful AURIX™ microcontroller for automotive & industrial applications with a frequency of 200 MHz, up to 4MB of Flash and a LQFP-176 package.
Summary of Features
Benefits
Related links
- Infineon TC275 Microcontroller 4MB FLASH, 176-Pin LQFP
- Infineon TC275TP64F200NDCLXUMA1 TC275 Microcontroller 4MB FLASH, 176-Pin LQFP
- Renesas Electronics R5F571MLCDFC#V0 RX71M Microcontroller 4MB FLASH, 176-Pin LQFP
- STMicroelectronics SPC58EC80E7QMC1X SPC58 Microcontroller 4MB FLASH, 176-Pin eLQFP
- Infineon TC1782 Microcontroller 2.56MB FLASH, 176-Pin LQFP
- Infineon TC1782F320F180HRBAKXUMA2 TC1782 Microcontroller 2.56MB FLASH, 176-Pin LQFP
- Renesas Electronics R7FS7G27H2A01CBG#AC0 S7 Microcontroller 4MB FLASH, 176-Pin BGA
- Microchip 200 MHz 176-Pin LQFP
