STMicroelectronics SPC58NH92C3RMI0X, 32 bit e200z4 Triple, SPC58 H Line Microcontroller, 200 MHz, 10.496MB FLASH,

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$56.39

(exc. GST)

$62.03

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$56.39
10 - 99$54.69
100 - 249$53.05
250 - 499$51.45
500 +$49.91

*price indicative

Packaging Options:
RS Stock No.:
228-3014
Mfr. Part No.:
SPC58NH92C3RMI0X
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Series

SPC58 H Line

Product Type

Microcontroller

Package Type

FPBGA

Mount Type

Surface

Pin Count

302

Device Core

e200z4 Triple

Data Bus Width

32bit

Program Memory Size

10.496MB

Maximum Clock Frequency

200MHz

RAM Size

1MB

Maximum Supply Voltage

5.5V

Analogue Comparators

6

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

17mm

Height

1.8mm

Standards/Approvals

No

Width

17mm

Minimum Supply Voltage

3V

ADCs

1 x 6 Bit

Automotive Standard

AEC-Q100

Number of Timers

4

Program Memory Type

FLASH

The STMicroelectronics SPC58 H Line is a general-purpose MCU targeting high-end Body, Networking and Security applications. SPC58 H Line extends the Chorus Series of successful 40nm Automotive MCUs. and offers a seamless extension with compatible devices from 2 M up to 10 Mbytes Flash. Combining the 3x PowerPC cores (200Mhz) with a rich set of communication interfaces like 2x Ethernet, 16x ISO CAN FD and 24x LIN, it introduces new features to support Connected Gateway applications with Gigabit Ethernet MAC for fast download, an hyperbus interface to extend the internal RAM and the eMMC interface to allow big data file storage.

Dual phase-locked loops with stable clock domain for peripherals and FM modulation domain for

computational shell

Nexus development interface (NDI) per IEEE-ISTO 5001-2003 standard, with some support for 2010

standard

Boot assist Flash (BAF) supports factory programming using a serial bootload through the

asynchronous CAN or LIN/UART

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy