Texas Instruments MSP430F1611IPM, 16 bit MSP430, 16 bit MCU Microcontroller, 8 MHz, 48kB FLASH, 64-Pin LQFP

This image is representative of the product range

Subtotal (1 unit)*

$56.78

(exc. GST)

$62.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 576 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$56.78

*price indicative

Packaging Options:
RS Stock No.:
226-4866
Mfr. Part No.:
MSP430F1611IPM
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Microcontroller

Series

16 bit MCU

Package Type

LQFP

Mount Type

Surface

Pin Count

64

Device Core

MSP430

Data Bus Width

16bit

Interface Type

Serial

Program Memory Size

48kB

DACs

2 x 12 Bit

Maximum Clock Frequency

8MHz

RAM Size

10kB

Maximum Supply Voltage

3.6V

Analogue Comparators

1

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

48

Maximum Operating Temperature

85°C

Length

10.2mm

Height

1.6mm

Standards/Approvals

No

Width

10.2mm

Minimum Supply Voltage

1.8V

Automotive Standard

No

ADCs

8 x 12 Bit

Program Memory Type

FLASH

Number of Timers

2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy